B32914x3 - TDK - Safety Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32914A3105M000 TTI: B32914A3105M TDK Availability: 3,498In StockSafety Capacitors 1.0uF 330volts 20% X1 | 3,498In Stock | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32914x3 | Bulk | B32914A3105M000 | ||||
Mfr: B32914A3105K000 TTI: B32914A3105K TDK Availability: 3,120In StockSafety Capacitors 1.0uF 330volts 10% X1 | 3,120In Stock | 1 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B32914x3 | Bulk | |||||||||||
0In Stock | 2.2 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32914x3 | Bulk | B32914A3225M000 | |||||
Mfr: B32914A3105K189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.0uF 330volts 10% X1 | Not Available Online | 1 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 23 mm | B32914x3 | Reel | |||||||||
Mfr: B32914A3155K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.0uF 330volts 20% X1 | Not Available Online | 1 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B32914x3 | Bulk | |||||||||||
Mfr: B32914B3684K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.68uF 10% 330Vac MKP X1 L/S=27.5mm | Not Available Online | 680 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B32914x3 | Bulk | ||||||
Mfr: B32914A3155M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.5uF 330volts 20% X1 | Not Available Online | 1.5 uF | 330 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B32914x3 | Bulk | |||||||||||||
Mfr: B32914A3474K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.47uF 330volts 10% X1 | Not Available Online | 470 nF | 330 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B32914x3 | Bulk | |||||||||||||
Mfr: B32914A3474M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.47uF 330volts 20% X1 | Not Available Online | 470 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B32914x3 | Bulk |