B32914 - TDK - Safety Capacitors
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32914A5474M TTI: B32914A5474M TDK Availability: 2,240In StockSafety Capacitors 0.47uF 530Vac X1 MKP 20% LS=27.5mm | 2,240In Stock | 470 nF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B32914 | Bulk | B32914A5474M000 | ||||
Mfr: B32914A5185M TTI: B32914A5185M TDK Availability: 0In Stock480 On Order Expected 22-Oct-26 Safety Capacitors 1.8uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock480 On Order Expected 22-Oct-26 | 1.8 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B32914 | Bulk | B32914A5185M000 | ||||
Mfr: B32914A5105M000 TTI: B32914A5105M TDK Availability: 0In StockSafety Capacitors 1.0uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 1 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B32914 | Bulk | B32914A5105M000 | ||||
Mfr: B32914A5154M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 150 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32914 | Bulk | ||||||
Mfr: B32914A5334M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 330 nF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32914 | Bulk | B32914A5334M000 | ||||
Mfr: B32914A5155M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm | Not Available Online | 1.5 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B32914 | Bulk | B32914A5155M000 | ||||
Mfr: B32914A5224M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 220 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32914 | Bulk | B32914A5224M000 | |||||
Mfr: B32914B5474K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.47uF 530Vac X1 MKP 10% LS=27.5mm | Not Available Online | 470 nF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32914 | Bulk | B32914B5474K000 | ||||
Mfr: B32914B5474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 0.47 F 20 530Vac LS 27.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32914 | Bulk | B32914B5474M000 | |||||
Mfr: B32914B5564K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.56uF 530Vac X1 MKP 10% LS=27.5mm | Not Available Online | 560 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B32914 | Bulk | ||||||
Mfr: B32914A5155K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 1.5 F 10 530Vac LS 27.5mm | 0In Stock | 1.5 uF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B32914 | Bulk | B32914A5155K000 | |||||
Mfr: B32914A5564M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 560 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32914 | Bulk | B32914A5564M000 | |||||
Mfr: B32914A5224K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 0.22 F 10 530Vac LS 27.5mm | 0In Stock | 220 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32914 | Bulk | B32914A5224K000 | |||||
Mfr: B32914B5105K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 530Vac X1 MKP 10% LS=27.5mm | 0In Stock | 1 uF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B32914 | Bulk | ||||||
Mfr: B32914A5684M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 680 nF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B32914 | Bulk | B32914A5684M000 | ||||
Not Available Online | 220 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32914 | ||||||||
Not Available Online | 560 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32914 | ||||||||
Not Available Online | 560 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32914 | ||||||||
Not Available Online | 820 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B32914 | ||||||||
Not Available Online | Safety Film Capacitors | B32914 | ||||||||||||||||||||||
Not Available Online | 470 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32914 | ||||||||
Not Available Online | 560 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B32914 | ||||||||
Not Available Online | 820 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B32914 | ||||||||
Not Available Online | Safety Film Capacitors | B32914 | ||||||||||||||||||||||
Not Available Online | 680 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B32914 | Bulk |