B32913 - TDK - Safety Capacitors
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32913B5224K000 TTI: B32913B5224K TDK Availability: 0In StockSafety Capacitors 0.22uF 530Vac X1 MKP 10% LS=22.5mm | 0In Stock | 220 nF | X1 | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B32913 | Bulk | |||||
Mfr: B32913A5474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 530Vac X1 MKP 20% LS=22.5mm | 0In Stock | 470 nF | X1 | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B32913 | Bulk | B32913A5474M000 | ||||
Mfr: B32913A5334M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 530Vac X1 MKP 20% LS=22.5mm | 0In Stock | 330 nF | X1 | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B32913 | Bulk | |||||
Mfr: B32913C5104K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 530VAC 100nF 10% MKP X1 LS 22.5mm | Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32913 | Bulk | ||||||
0In Stock | 150 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32913 | Bulk | B32913A5154K000 | ||||||
0In Stock | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32913 | Bulk | B32913B5334M000 | ||||||
Mfr: B32913B5334K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 530Vac X1 MKP 10% LS=22.5mm | 0In Stock | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32913 | Bulk | B32913B5334K000 | |||||
Mfr: B32913B5104K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.10uF 530Vac X1 MKP 10% LS=22.5mm | Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B32913 | Bulk | ||||||
Mfr: B32913C5104M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 530VAC 100nF 20% MKP X1 LS 22.5mm | Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32913 | Bulk | ||||||
0In Stock | 47 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | B32913A5473K000 | ||||||
Mfr: B32913A5563M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.056uF 530Vac X1 MKP 20% LS=22.5mm | Not Available Online | 56 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | ||||||
Mfr: B32913A5333M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.033uF 530Vac X1 MKP 20% LS=22.5mm | Not Available Online | 33 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | ||||||
Mfr: B32913A5473M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.047uF 530Vac X1 MKP 20% LS=22.5mm | Not Available Online | 47 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | B32913A5473M000 | |||||
Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32913 | Bulk | B32913C5104M000 | ||||||
Mfr: B32913A5683M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 530Vac X1 MKP 20% LS=22.5mm | Not Available Online | 68 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | ||||||
Mfr: B32913A5823M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.082uF 530Vac X1 MKP 20% LS=22.5mm | Not Available Online | 82 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | ||||||
Mfr: B32913A5473M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 530VAC 47nF 20% MKP X1 LS 22.5mm | Not Available Online | 47 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | ||||||
Mfr: B32913A5154M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 530Vac X1 MKP 20% LS=22.5mm | 0In Stock | 150 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32913 | Bulk | B32913A5154M000 | |||||
0In Stock | 470 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B32913 | Bulk | B32913A5474K000 | ||||||
Mfr: B32913C5104K189 TTI: B32913C5104K189 TDK Availability: Not Available OnlineSafety Capacitors .10UF 530V 10% | Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32913 | Reel | ||||||
Not Available Online | 150 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32913 | ||||||||
Not Available Online | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B32913 | ||||||||
Not Available Online | 47 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | ||||||||
Not Available Online | 470 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B32913 | ||||||||
Not Available Online | 56 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 |