B3291*A/B3 - X1 Standard - TDK - Safety Capacitors
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32913A3334M000 TTI: B32913A3334M000 TDK Availability: 4,089In StockSafety Capacitors 0.33uF 330volts 20% X1 | 4,089In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291*A/B3 - X1 Standard | Bulk | B32913A3334M | ||||||||||
Mfr: B32912A3223M000 TTI: B32912A3223M000 TDK Availability: 19,990In StockSafety Capacitors 0.022uF 330volts 20% X1 | 19,990In Stock | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3223M | ||||||
Mfr: B32914A3105K000 TTI: B32914A3105K000 TDK Availability: 3,120In StockSafety Capacitors 1.0uF 330volts 10% X1 | 3,120In Stock | 1 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B3291*A/B3 - X1 Standard | Bulk | B32914A3105K | ||||||||||
Mfr: B32913A3474M000 TTI: B32913A3474M000 TDK Availability: 1,560In Stock12,960 On Order Expected 24-Dec-26 Safety Capacitors 0.47uF 330volts 20% X1 | 1,560In Stock12,960 On Order Expected 24-Dec-26 | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32913A3474M | ||||
Mfr: B32912B3224M000 TTI: B32912B3224M000 TDK Availability: 4,050In Stock5,450 On Order Expected 01-Oct-26 Safety Capacitors 0.22uF 330volts 20% X1 | 4,050In Stock5,450 On Order Expected 01-Oct-26 | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912B3224M | ||||
Mfr: B32912A3104M000 TTI: B32912A3104M000 TDK Availability: 2,300In Stock20,000 On Order Expected 13-Oct-26 Safety Capacitors 0.1uF 330volts 20% X1 | 2,300In Stock20,000 On Order Expected 13-Oct-26 | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3104M | ||||
Mfr: B32912B3334M000 TTI: B32912B3334M000 TDK Availability: 1,000In StockSafety Capacitors 0.33uF 330volts 20% X1 | 1,000In Stock | 330 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912B3334M | ||||
Mfr: B32912A3104K000 TTI: B32912A3104K000 TDK Availability: 20,250In StockSafety Capacitors 0.1uF 330volts 10% X1 | 20,250In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3104K | ||||
Mfr: B32914A3105M000 TTI: B32914A3105M000 TDK Availability: 3,498In StockSafety Capacitors 1.0uF 330volts 20% X1 | 3,498In Stock | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3105M | ||||
Mfr: B32911B3223M000 TTI: B32911B3223M000 TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 20% X1 | 0In Stock | 22 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Bulk | B32911B3223M | ||||
Mfr: B32912B3154M000 TTI: B32912B3154M000 TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 20% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912B3154M | ||||||||
Mfr: B32912A3154K000 TTI: B32912A3154K000 TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 10% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3154K | ||||||||
Mfr: B32914A3474K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.47uF 330volts 10% X1 | Not Available Online | 470 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3474K | ||||||||
Mfr: B32912B3224M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 20% X1 | 0In Stock | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||
Mfr: B32913A3224K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 330volts 10% X1 | Not Available Online | 220 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3291*A/B3 - X1 Standard | Bulk | B32913A3224K | ||||
Mfr: B32912A3333K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.033uF 330volts 10% X1 | Not Available Online | 33 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3333K | ||||
0In Stock | 330 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Reel | ||||||
Mfr: B32914A3105M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.0uF 330volts 20% X1 | Not Available Online | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3291*A/B3 - X1 Standard | Reel | |||||
Mfr: B32911B3223M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 20% X1 | 0In Stock | 22 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Reel | ||||||
0In Stock | 220 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | ||||||||||
Mfr: B32913A3474M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 20% X1 | 0In Stock | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||
Mfr: B32914A3474M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 20% X1 | 0In Stock | 470 nF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Reel | |||||
Mfr: B32912B3154M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 20% X1 | 0In Stock | 150 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||
0In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Reel | ||||||
Mfr: B32912A3224K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 10% X1 | 0In Stock | 220 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Reel |