B3202*H/J* - Y2 Compact Automotive - TDK - Safety Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32024A3154M000 TTI: B32024A3154M000 TDK Availability: 480In StockSafety Capacitors 0.15uF 300volts 20% Y2 | 480In Stock | 150 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3202*H/J* - Y2 Compact Automotive | Bulk | B32024A3154M | |||||
Mfr: B32023A3104M000 TTI: B32023A3104M000 TDK Availability: 3,060In Stock8,670 On Order Expected 12-Nov-26 Safety Capacitors 0.1uF 300volts 20% Y2 | 3,060In Stock8,670 On Order Expected 12-Nov-26 | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202*H/J* - Y2 Compact Automotive | Bulk | B32023A3104M | ||||
Mfr: B32022A3103M000 TTI: B32022A3103M000 TDK Availability: 15,500In StockSafety Capacitors 0.01uF 300volts 20% Y2 | 15,500In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202*H/J* - Y2 Compact Automotive | Bulk | B32022A3103M |