TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922C3684K000 TTI: B32922C3684K TDK Availability: 0In StockSafety Capacitors 0.68uF 10%.305Vac MKP X2, LS 15MM | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3684K000 | ||||
0In Stock | 47 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: CD45-B2GA471K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 470pF B 10% LS:10mm | 0In Stock | 470 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-B2GA471K-GKA CD45-B2GA471K-GKA4C | |||||||||||
Mfr: CD45-E2GA332M-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 11mm X1/Y1 3300pF E 20% LS:10mm | 0In Stock | 3.3 nF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA332M-GKA CD45-E2GA332M-GKA72 | |||||||||||
Mfr: CS45SL2GA100J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm | 0In Stock | 10 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA100J-GKA CS45SL2GA100J-GKA4C | |||||||||||
Mfr: CS45SL2GA150J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 15pF SL 5% LS:7.5mm | 0In Stock | 15 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Ammo Pack | CS45SL2GA150J-VKA CS45SL2GA150J-VKA0C | |||||||||||
Mfr: CS45-B2GA101K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 100pF B 10% LS:7.5mm | 0In Stock | 100 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA101K-GKA CS45-B2GA101K-GKA0C | |||||||||||
Mfr: CS45-B2GA681K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 690pF B 10% LS:7.5mm | 0In Stock | 680 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-B2GA681K-VKA CS45-B2GA681K-VKA02 | |||||||
Mfr: CS45-E2GA152M-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D:7.5mm X1/Y2 1500pF E 20% LS:7.5mm | 0In Stock | 1.5 nF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-E2GA152M-VKA CS45-E2GA152M-VKA12 | ||||||||||||
Mfr: CS65-B2GA101KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA101KVKA | 0In Stock | 100 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS65-B2GA101KYNKA02 | |||||||||||
Mfr: CS65-B2GA221KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA221KVKA | 0In Stock | 220 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS65-B2GA221KYNKA7C | |||||||||||
Mfr: CS45SL2GA680JAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9mm X1/Y2 68pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 68 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS45SL2GA680JAVKA CS45SL2GA680JAVKA7C | ||||||||||
Mfr: CS85-B2GA681KAVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ200 | Not Available Online | 680 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS85-B2GA681KAVKA CS85-B2GA681KAVKA3C | ||||||||||
Mfr: CS45SL2GA330JAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS45SL2GA330JAVKA CS45SL2GA330JAVKA5C | ||||||||||
0In Stock | Safety Film Capacitors | B32911 | Bulk | |||||||||||||||||||||
0In Stock | Safety Film Capacitors | B32911 | Bulk | |||||||||||||||||||||
0In Stock | Safety Film Capacitors | B32911 | Bulk | |||||||||||||||||||||
0In Stock | Safety Film Capacitors | B32911 | Bulk | |||||||||||||||||||||
Mfr: CD45SL2GA220J-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 22pF SL 10% LS:10mm | 0In Stock | 22 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA220J-NKA CD45SL2GA220J-NKA3C | |||||||||||
Mfr: CS45SL2GA100JAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 10pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 10 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Bulk | CS45SL2GA100JAGKA CS45SL2GA100JAGKA9C | ||||||||||
Mfr: CD45SL2GA470JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 47pF SL 5% LS:10mm | 0In Stock | 47 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA470JYGKA CD45SL2GA470JYGKA2C | |||||||||||
Mfr: CS65-B2GA151KYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA221KGKA | 0In Stock | 150 pF | Safety Radial Leaded Ceramic Disc Capacitors | CS | Ammo Pack | CS65-B2GA151KYVKA9C | ||||||||||||||||||
Mfr: CS70-B2GA331KAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7.5mm X1/Y2 330pF 10% LS:7.5mm AECQ200 | 0In Stock | 330 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS70-B2GA331KAVKA - | ||||||||||
Mfr: CS95ZU2GA332MAVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors D: 12mm X1/Y2 3300pF 20% LS:7.5mm AECQ200 | Not Available Online | 3.3 nF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS95ZU2GA332MAVKA CS95ZU2GA332MAVKA8C | ||||||||||
Mfr: B32928U4206M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 20uF 20% LS52,5 | 0In Stock | 20 uF | X2 | 350 VAC | Through Hole | 52.5 mm (2.067 in) | 57.5 mm | 35 mm | Safety Film Capacitors | 20 % | 4 Pin | - 40 C | + 110 C | 50 mm | B3292*U/V - X2 350Vac | Bulk | B32928U4206M |