TDK - Safety Capacitors
3,890 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32923C3474K000 TTI: B32923C3474K TDK Availability: 0In StockSafety Capacitors 0.47uF 305volts 10% X2 | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3474K000 | ||||
Mfr: B32914A5105M000 TTI: B32914A5105M TDK Availability: 0In StockSafety Capacitors 1.0uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 1 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B32914 | Bulk | B32914A5105M000 | ||||
Mfr: B32912A3473M000 TTI: B32912A3473M TDK Availability: 0In StockSafety Capacitors 0.047uF 330volts 20% X1 | 0In Stock | 47 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B32912x3 | Bulk | B32912A3473M000 | ||||
Mfr: B32914A5105M000 TTI: B32914A5105M000 TDK Availability: 0In StockSafety Capacitors 530VAC 1uF 20% MKP X1 LS 27.5mm | 0In Stock | 1 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5105M | ||||
Mfr: B32912A3154K000 TTI: B32912A3154K000 TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 10% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3154K | ||||||||
0In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: B32913B5224K000 TTI: B32913B5224K TDK Availability: 0In StockSafety Capacitors 0.22uF 530Vac X1 MKP 10% LS=22.5mm | 0In Stock | 220 nF | X1 | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B32913 | Bulk | |||||
Mfr: B32921C3223M289 TTI: B32921C3223M289 TDK Availability: 0In StockSafety Capacitors 0.022uF 305volts 20% X2 | 0In Stock | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
0In Stock | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3202* - Y2 Standard | Bulk | B32024A3474M | ||||||
Mfr: B81123C1103M000 TTI: B81123C1103M TDK Availability: 0In StockSafety Capacitors 0.01uF 500Vac 20% Class Y1 | 0In Stock | 10 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | KMK0839-M-E | 16.5 mm | B81123C | AEC-Q200 | Bulk | B81123C1103M000 | ||
Mfr: CS45SL2GA470JANKA TTI: CS45SL2GA470JANKA TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 47pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 47 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS45SL2GA470JANKA CS45SL2GA470JANKA5C | ||||||
Mfr: B32021A3332M000 TTI: B32021A3332M TDK Availability: 0In StockSafety Capacitors 0.0033uF 300volt 20% Y2 | 0In Stock | 3.3 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3332M000 | ||||
Mfr: B32022A3683M000 TTI: B32022A3683M TDK Availability: 0In StockSafety Capacitors .068uF 20% 300Vac MKP Y2, LS 15MM | 0In Stock | 68 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32022A3683M000 | ||||
0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 14.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3224K | ||||||
Mfr: B32023A3683M000 TTI: B32023A3683M000 TDK Availability: 0In StockSafety Capacitors 0.068uF 300volts 20% Y2 | 0In Stock | 68 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3202* - Y2 Standard | Bulk | B32023A3683M | |||||
Mfr: B32912A5104M TTI: B32912A5104M TDK Availability: 0In StockSafety Capacitors 0.10uF 530Vac X1 MKP 20% LS=15mm | 0In Stock | 100 nF | X1 | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B32912 | Bulk | B32912A5104M000 | ||||
0In Stock | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292 C/D - X2 Standard | Bulk | B32923C3334M000 | |||||
0In Stock | 33 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3333M000 | |||||
Mfr: B32926C3475K000 TTI: B32926C3475K TDK Availability: 0In StockSafety Capacitors 4.7uF 305volts 10% X2 | 0In Stock | 4.7 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3292 C/D - X2 Standard | Bulk | B32926C3475K000 | ||||
0In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32924C3105K189 TTI: B32924C3105K189 TDK Availability: 0In StockSafety Capacitors 1.0uF 305volts 10% X2 | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32928C3206M000 TTI: B32928C3206M000 TDK Availability: 0In StockSafety Capacitors 305VAC 20uF 20% MKP X2 LS 37.5mm | 0In Stock | 20 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292*C/D - X2 Standard | Bulk | B32928C3206M | |||||
Mfr: B32933A3684K000 TTI: B32933A3684K000 TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.68uF 1 0% 305Vac LS 22.5mm | 0In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3684K | |||||
Mfr: B32922C3684K000 TTI: B32922C3684K TDK Availability: 0In StockSafety Capacitors 0.68uF 10%.305Vac MKP X2, LS 15MM | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3684K000 | ||||
Mfr: B32922C3473K189 TTI: B32922C3473K189 TDK Availability: 0In StockSafety Capacitors 0.047uF 305volts 10% X2 | 0In Stock | 47 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel |