TDK - Safety Capacitors
3,890 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32022A3223M000 TTI: B32022A3223M000 TDK Availability: 0In Stock8,000 On Order Expected 15-Oct-26 Safety Capacitors 0.022uF 300volts 20% Y2 | 0In Stock8,000 On Order Expected 15-Oct-26 | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3223M | ||||
Mfr: B32924C3475M000 TTI: B32924C3475M TDK Availability: 0In Stock12,000 On Order Expected 08-Apr-27 Safety Capacitors 4.7uF 305V 20% 27.5mm L/S Class X2 | 0In Stock12,000 On Order Expected 08-Apr-27 | 4.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B3292 C/D - X2 Standard | Bulk | ||||||
0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 29.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3225M | |||||
Mfr: B32922C3224K000 TTI: B32922C3224K000 TDK Availability: 0In Stock102,000 On Order Expected Safety Capacitors 0.22uF 305volts 10% X2 | 0In Stock102,000 On Order Expected | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224K | ||||
Mfr: B32932B3184K026 TTI: B32932B3184K026 TDK Availability: 0In Stock2,000 On Order Expected 03-Nov-26 Safety Capacitors 2.2UF 305V 10% | 0In Stock2,000 On Order Expected 03-Nov-26 | Safety Film Capacitors | B32932 | Bulk | ||||||||||||||||||||
Mfr: B32924C3105K000 TTI: B32924C3105K000 TDK Availability: 0In Stock6,400 On Order Expected 19-Nov-26 Safety Capacitors 1.0uF 305volts 10% X2 | 0In Stock6,400 On Order Expected 19-Nov-26 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3105K | ||||
0In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: CS80ZU2GA222MYNKA TTI: CS80ZU2GA222MYNKA TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA222MVKA | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS80ZU2GA222MYNKA02 | |||||||
Mfr: CD45-E2GA222M-VKA TTI: CD45-E2GA222M-VKA TDK Availability: 0In StockSafety Capacitors D: 9mm X1/Y1 2200pF E 20% LS:10mm | 0In Stock | 2.2 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 25 C | + 125 C | CD | Bulk | CD45-E2GA222M-VKA CD45-E2GA222M-VKA22 | |||||||
0In Stock | 1.5 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*C/D - X2 Standard | Reel | ||||||
0In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32926C3106M000 TTI: B32926C3106M TDK Availability: 0In StockSafety Capacitors 10uF 305V 20% 37.5mm L/S Class X2 | 0In Stock | 10 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B3292 C/D - X2 Standard | Bulk | B32926C3106M000 | ||||
Mfr: B32032A4683K000 TTI: B32032A4683K000 TDK Availability: 0In StockSafety Capacitors 0.068uF 350Vrms AC | 0In Stock | 68 nF | Y2 | 350 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B32032 | AEC-Q200 | Bulk | B32032A4683K | |||
Mfr: B32921C3103K289 TTI: B32921C3103K289 TDK Availability: 0In StockSafety Capacitors 0.01uF 305volts 10% X2 | 0In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222K | |||||
Mfr: B32022A3333K000 TTI: B32022A3333K000 TDK Availability: 0In StockSafety Capacitors 33NF 10% 300V FILM CAP MKP Y4 | 0In Stock | 33 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Bulk | B32022A3333K | |||||
Mfr: B32922C3154K189 TTI: B32922C3154K189 TDK Availability: 0In StockSafety Capacitors 0.15uF 305volts 10% X2 | 0In Stock | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
0In Stock | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292 C/D - X2 Standard | Bulk | B32924C3105M000 | |||||
Mfr: B32926C3475M000 TTI: B32926C3475M TDK Availability: 0In StockSafety Capacitors 4.7uF 305volts 20% X2 | 0In Stock | 4.7 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3292 C/D - X2 Standard | Bulk | B32926C3475M000 | ||||
Mfr: B32932A3224K289 TTI: B32932A3224K289 TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .22uF 10% 305Vac LS 15mm | 0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 14.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | B32932A3224M B32932A3224M289 B32932A3224K B32932A3224K189 | ||||||
Mfr: B32022A3153M000 TTI: B32022A3153M TDK Availability: 0In StockSafety Capacitors 0.015uF 300volts 20% Y2 | 0In Stock | 15 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B32022 | Bulk | B32022A3153M000 | ||||
Mfr: B32922C3684M000 TTI: B32922C3684M TDK Availability: 0In StockSafety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3684M000 | ||||
Mfr: B32912B3154M000 TTI: B32912B3154M000 TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 20% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912B3154M | ||||||||
0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | ||||||
0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 14.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3224K |