TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 68 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | |||||||
Mfr: B32912A3473M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 330volts 20% X1 | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32026B3564M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP Y2 MKP 0.56 F 20 300Vac LS 37.5mm | 0In Stock | 560 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B3202* - Y2 Standard | Bulk | B32026B3564M | |||||
Mfr: B32914B3684M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 0.68 F 20 330Vac LS 27.5mm | 0In Stock | 680 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32913A3224K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 330volts 10% X1 | Not Available Online | 220 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3291*A/B3 - X1 Standard | Bulk | B32913A3224K | ||||
Mfr: B32024B3334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 300volts 20% Y2 | 0In Stock | 330 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3202* - Y2 Standard | Bulk | B32024B3334M | |||||
Mfr: B32023A3334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 300volts 10% Y2 | 0In Stock | 330 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3202* - Y2 Standard | Bulk | B32023A3334K | |||||
Mfr: B32912A3333K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.033uF 330volts 10% X1 | Not Available Online | 33 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3333K | ||||
Mfr: B32922C3474K026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.47 F 10 305Vac LS 15mm | 0In Stock | 470 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474K26 | |||||
Mfr: B32023B3154M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15U 20% 300V FILM CAP MKP Y2 | 0In Stock | 150 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3202* - Y2 Standard | Bulk | B32023B3154M | |||||
0In Stock | 68 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3202* - Y2 Standard | Reel | |||||||
Mfr: B32034A4824M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP Y2 0.82 F 20 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm | 0In Stock | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32034A4824M | |||||||||||||||||||
Mfr: B32926H3225M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 305Vac X2 LS= 37.5mm AEC-Q200 | 0In Stock | 2.2 uF | Safety Film Capacitors | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3225M000 | |||||||||||||||||
Mfr: B32926H3475M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 305Vac X2 LS= 37.5mm AEC-Q200 | 0In Stock | 4.7 uF | Safety Film Capacitors | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3475M000 | |||||||||||||||||
Mfr: B32926H3685M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 6.8uF 305Vac X2 LS= 37.5mm AEC-Q200 | 0In Stock | 6.8 uF | Safety Film Capacitors | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3685M000 | |||||||||||||||||
Mfr: B32926J3106K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200 | 0In Stock | 10 uF | Safety Film Capacitors | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926J3106K000 | |||||||||||||||||
Mfr: B32916A4334M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 4400volts 20% X1 | Not Available Online | 330 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | B32916A4334M000 | ||||||||||||
Mfr: B32911A4102M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.001uF 440volts 20% X1 | Not Available Online | 1 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911A4102M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.001uF 440volt 20% X1 | Not Available Online | 1 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32911A4682M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0068uF 440volt 20% X1 | Not Available Online | 6.8 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32912A3154K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 10% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32912A4333M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.033uF 440volts 20% X1 | Not Available Online | 33 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32913A3154K189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.15uF 330volts 10% X1 | Not Available Online | 150 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 15 mm | B32913x3 | Reel | |||||||||
Mfr: B32913A3474M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.47uF 330volts 20% X1 | Not Available Online | 470 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 18.5 mm | B32913x3 | Ammo Pack | |||||||||
Mfr: B32913A4683M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 440volts 20% X1 | Not Available Online | 68 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack |