TDK - Safety Capacitors
3,890 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 14 mm | Bulk | ||||||||
0In Stock | 220 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 14.5 mm | Ammo Pack | ||||||||
0In Stock | 20 uF | X2 | 350 VAC | Through Hole | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Radial | + 110 C | 50 mm | Bulk | ||||||||
0In Stock | 470 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 16.5 mm | Bulk | ||||||||
0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 22 mm | Bulk | ||||||||
0In Stock | 220 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 16 mm | Reel | ||||||||
0In Stock | 330 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 16.5 mm | Bulk | ||||||||
0In Stock | 2.2 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 32 mm | Bulk | ||||||||
0In Stock | 3.9 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 36.5 mm | Bulk | ||||||||
0In Stock | 3.9 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 36.5 mm | Bulk | ||||||||
0In Stock | 68 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 10.5 mm | Bulk | ||||||||
0In Stock | 150 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3154M000 | |||||||||||
Mfr: B32924D3225K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 2.2uF 305volts 10% X2 | Not Available Online | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32924D3225K000 | |||||||||
Mfr: B32921C3333K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 10% X2 | 0In Stock | 33 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B81123C1152M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0015uF 500VacAC Class Y1 | 0In Stock | 1.5 nF | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | 11 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | |||||||
Mfr: B32922C3473K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 305volts 10% X2 | 0In Stock | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32913A4104M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.1uF 440volts 20% X1 | Not Available Online | 100 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32913A4154M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.15uF 440volts 20% X1 | Not Available Online | 150 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32913A4823M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.082uF 440volts 20% X1 | Not Available Online | 82 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | B32913A4823M000 | ||||||||||||
Mfr: B32914A3474K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 10% X1 | 0In Stock | 470 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32922C3223K289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.022uF 305volts 10% X2 | Not Available Online | 22 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Ammo Pack | |||||||||
Mfr: B32923C3564K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.56uF 305volts 10% X2 | Not Available Online | 560 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3564K000 | ||||||||||
Mfr: B32911A4152M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0015uF 440volt 20% X1 | Not Available Online | 1.5 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32911A4332M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0033uF 440volt 20% X1 | Not Available Online | 3.3 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911A4562M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0056uF 440volt 20% X1 | Not Available Online | 5.6 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | B32911A4562M000 |