TDK - Safety Capacitors
3,890 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32921C3223M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 305volts 20% X2 | 0In Stock | 22 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32923D3334M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 305volts 20% X2 | Not Available Online | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32923C3684M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305volts 20% X2 | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3333M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 20% X2 | 0In Stock | 33 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32934A3105K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1uF 10% 305V MKT X2 AEC-Q200 | 0In Stock | 1 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3105K | ||||||||
Mfr: B32923H3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 16 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3224K | ||||||
Not Available Online | 1.8 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3182M | |||||||||||
Not Available Online | 2.5 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3252M | |||||||||||
Not Available Online | 1.8 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B32926_4 | Bulk | |||||||
Not Available Online | 2.2 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32926_4 | Bulk | |||||||
Mfr: B32924H3475K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 4.7 F 10 305Vac LS 27.5mm | 0In Stock | 4.7 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 36.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3475K | ||||
Mfr: B32916A5225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 2.2 F 10 530Vac LS 37.5mm | 0In Stock | 2.2 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3291*A/B5 - X1 530V | Bulk | B32916A5225K | |||||
Mfr: B32914A5224M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP 1 0.22uF 20 % 530Vac LS 27.5mm | Not Available Online | 220 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5224M | |||||
Mfr: B32933A3224M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP X2 0.22uF 2 0% 305Vac LS 22.5mm | Not Available Online | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3224M | ||||||
Mfr: B32934A3824M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.82uF 2 0% 305Vac LS 27.5mm | 0In Stock | 820 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3824M | ||||||
Mfr: B32934B3105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1uF 5% 6 30Vdc LS 22.5mm | 0In Stock | 1 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 21 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934B3105M | ||||||
Mfr: B32934B3225M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 2.2uF 20% MKT X2 LS 27.5mm | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 18 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 27.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934B3225M | ||||||
Mfr: B32936A3225M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 2.2uF 20% MKT X2 LS 37.5mm | 0In Stock | 2.2 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 14 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 25 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32936A3225M | ||||||
Mfr: B32922C3274M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP MKP X2 0.27 F 20 305Vac LS 15mm | Not Available Online | 270 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32922C3274M | ||||||||
Mfr: B32926D3156M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 630VDC 15uF 20% L/S=37.5mm | 0In Stock | 15 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292*C/D - X2 Standard | Bulk | B32926D3156M | |||||
Mfr: B32926A4475K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 4.7uF 10% MKP X2 LS 37.5mm | 0In Stock | 4.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4475K | ||||
Mfr: B32926A4105M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 20% 350Vac LS 37.5MM | 0In Stock | 1 uF | X2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 22 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4105M000 | |||
Mfr: B32926B4475M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 20% 350Vac LS 37.5MM | 0In Stock | 4.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 0 C | + 110 C | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926B4475M000 | |||||||||
Mfr: B32926A4565M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 5.6uF 20% 350Vac LS 37.5MM | Not Available Online | 5.6 uF | X2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 37 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4565M000 | |||
Mfr: B32033A4184M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors MKP Y2 0.18uF 350VAC AEC-Q200 L/S=22.5mm | 0In Stock | 180 nF | 350 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 12 mm | Safety Film Capacitors | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4184M |