TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32913A5823M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.082uF 530Vac X1 MKP 20% LS=22.5mm | Not Available Online | 82 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | ||||||
0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | B32932A3104K289 B32932A3104K B32932A3104K189 B32932A3104M B32932A3104M189 | |||||||
Mfr: B32912A4333K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 33NF 10% 440V FILMCAP MKP X1LS 15 | Not Available Online | 33 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B3291x4 | Bulk | B32912A4333K | ||||||||||||
Mfr: B32924D3225M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 305volts 20% X2 | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32924D3225M | |||||||||
Mfr: B32914A4154M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.15uF 440volts 20% X1 | Not Available Online | 150 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911A3103M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.01uF 330volts 20% X1 | 0In Stock | 10 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3291*A/B3 - X1 Standard | Reel | ||||||
Mfr: B32911A4332M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0033uF 440volt 20% X1 | Not Available Online | 3.3 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32911A4822M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0082uF 440volt 20% X1 | Not Available Online | 8.2 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | B32911A4822M000 | ||||||||||||
Mfr: B32911A4822M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0082uF 440volt 20% X1 | Not Available Online | 8.2 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32912A3333K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 330volts 10% X1 | 0In Stock | 33 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32912A3333M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 330volts 20% X1 | 0In Stock | 33 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32913A3224K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 10% X1 | 0In Stock | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 16 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32913A3224M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 330volts 20% X1 | Not Available Online | 220 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32913x3 | Reel | |||||
Mfr: B32911A3333M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 330volts 20% X1 | 0In Stock | 33 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3291*A/B3 - X1 Standard | Ammo Pack | ||||||
Mfr: B32912A3154K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 10% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32912A3683M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 330volts 20% X1 | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32024B3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 300volts 20% Y2 | 0In Stock | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3202* - Y2 Standard | Bulk | B32024B3474M | |||||
0In Stock | 56 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3202* - Y2 Standard | Ammo Pack | |||||||
Mfr: B32914A3474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 10% X1 | 0In Stock | 470 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3474K | ||||||||
Mfr: B32026A3684K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILMCAP Y2 0.68 uF 1 0% 300Vac LS 37.5mm | 0In Stock | 680 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B3202* - Y2 Standard | Bulk | B32026A3684K | |||||
Mfr: B32026A3824M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP Y2 MKP 0.82 F 20 300Vac LS 37.5mm | Not Available Online | 820 nF | Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B3202* - Y2 Standard | Bulk | B32026A3824M | ||||
Mfr: B32024B3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 300VAC 0.22uF 10% Y2 MKP LS 27.5mm | 0In Stock | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3202* - Y2 Standard | Bulk | B32024B3224K | |||||
Mfr: B32912A3223M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 20% X1 | 0In Stock | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32912A4563M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.056uF 440volts 20% X1 | Not Available Online | 56 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32932A3104K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm | 0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | B32932A3104M B32932A3104M189 B32932A3104M289 B32932A3104K B32932A3104K189 |