TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32936A3225M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 2.2uF 20% MKT X2 LS 37.5mm | 0In Stock | 2.2 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 14 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 25 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32936A3225M | ||||||
Not Available Online | 1.8 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B32926_4 | Bulk | |||||||
Not Available Online | 2.2 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32926_4 | Bulk | |||||||
Mfr: B32034B4224K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 350Vrms AC | Not Available Online | 220 nF | 350 VAC | Radial | 27.5 mm (1.083 in) | 350 VDC | 31.5 mm | 23 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | B32034 | B32034B4224K | ||||||
Mfr: B32923H3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 16 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3224K | ||||||
Mfr: B32934A3105K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1uF 10% 305V MKT X2 AEC-Q200 | 0In Stock | 1 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3105K | ||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: B81123C1152M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0015uF 500VacAC Class Y1 | 0In Stock | 1.5 nF | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | 11 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | |||||||
Mfr: B32934B3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 20% MKT X2 LS 27.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 23 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934B3155M | ||||||
Mfr: B32936A3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 20% MKT X2 LS 37.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32936A3155M | ||||||
Mfr: B32924A4474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 20% 350Vac LS 27.5MM | 0In Stock | 470 nF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 19 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4474M000 | ||||
Mfr: B32926A4475K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 10% 350Vac LS 37.5MM | 0In Stock | 4.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | 0 C | + 110 C | 37 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4475K000 | ||||
0In Stock | 1.2 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3122K | |||||||||||
Mfr: B32924A4824M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1.0uF 10% 1 250Vdc LS 37.5mm | 0In Stock | 820 nF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4824M | ||||
Mfr: B32926A4685M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 6.8uF 20% MKP X2 LS 37.5mm | 0In Stock | 6.8 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4685M | ||||
Mfr: B32922C3823K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.082 F 20 305Vac LS 15mm | 0In Stock | 82 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Reel | |||||||||
Mfr: B32914B5474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 0.47 F 20 530Vac LS 27.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32914 | Bulk | B32914B5474M000 | |||||
Mfr: B32916B5155K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.5uF 530Vac X1 MKP 10% LS=37.5mm | Not Available Online | 1.5 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B32916 | Bulk | ||||||
Mfr: B32918B5565M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 5.6uF 530Vac X1 MKP 20% LS=52.5mm | Not Available Online | 5.6 uF | 530 VAC | Radial | 52.5 mm (2.067 in) | 1 kVDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B32918 | Bulk | ||||||
Mfr: B32913A5333M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.033uF 530Vac X1 MKP 20% LS=22.5mm | Not Available Online | 33 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | ||||||
Mfr: B32913A5473M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.047uF 530Vac X1 MKP 20% LS=22.5mm | Not Available Online | 47 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | B32913A5473M000 | |||||
Mfr: B32914B5474K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 530Vac X1 MKP 10% LS=27.5mm | 0In Stock | 470 nF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32914 | Bulk | B32914B5474K000 | ||||
Mfr: B32912B5333K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.033uF 530Vac X1 MKP 10% LS=15mm | Not Available Online | 33 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B32912 | Bulk | ||||||
Mfr: B32916A5475M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 530Vac X1 MKP 20% LS=37.5mm | 0In Stock | 4.7 uF | X1 | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B32916 | Bulk | B32916A5475M000 | ||||
Mfr: B32916A5474K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 0.47 F 10 530Vac LS 37.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32916 | Bulk | B32916A5474K000 |