TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922C3334K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 10% 305Vac MKP X2 L/S=15mm | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32026A3564M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILMCAP Y2 0.56 uF 2 0% 300Vac LS 37.5mm | Not Available Online | 560 nF | Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B3202* - Y2 Standard | Bulk | B32026A3564M | ||||
Mfr: B32922D3394M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.39 F 20 305Vac LS 15mm | 0In Stock | 390 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32922D3394M | ||||||||
Mfr: B32912A5473K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 47nF 10% MKP X1 LS 15mm | 0In Stock | 47 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3291*A/B5 - X1 530V | Bulk | B32912A5473K | |||||
Mfr: B32933A3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm | 0In Stock | 1.5 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 41.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3155K | ||||
Mfr: B32934A3564M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.56uF 2 0% 305Vac LS 27.5mm | 0In Stock | 560 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3564M | ||||||
Mfr: B32934B3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 10% MKT X2 LS 27.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 23 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934B3155K | ||||||
Mfr: B32934D3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 20% MKT X2 LS 27.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 14 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 24.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934D3155M | ||||||
Mfr: B32936A3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 10% MKT X2 LS 37.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32936A3155K | ||||||
Mfr: B32926H3335K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 3.3 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 16 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 28.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3335K | ||||||
Mfr: B32924J3225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 16 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924J3225K | |||||
0In Stock | Safety Film Capacitors | B3292*C/D - X2 Standard | Bulk | B32921C3273M | ||||||||||||||||||||
Mfr: B32036A4684K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP Y2 0.68 F 10 350Vac (85/85/1000/350Vac, AEC-Q200) LS 37.5mm | 0In Stock | Safety Film Capacitors | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32036A4684K | ||||||||||||||||||
Mfr: B32036B4334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 10% 350VAC AEC-Q200 L/S=37.5mm | 0In Stock | 330 nF | 350 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 14 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 25 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32036B4334K | ||||||
Mfr: B32916B5225M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 2.2uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 2.2 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 26.5 mm | B32916 | Bulk | ||||||
Mfr: B32916A5334M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 330 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32916 | Bulk | ||||||
Mfr: B32923H3564M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 560 nF | Safety Film Capacitors | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3564M000 | |||||||||||||||||
Mfr: B32923H3824M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 820 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 20.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3824M000 | |||||
0In Stock | Safety Film Capacitors | B3202* - Y2 Standard | Bulk | B32022A3103M3 | ||||||||||||||||||||
Mfr: B32913A4104M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.1uF 440volts 20% X1 | Not Available Online | 100 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32914A3474K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 10% X1 | 0In Stock | 470 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32911A4152M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0015uF 440volt 20% X1 | Not Available Online | 1.5 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32911A4332M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0033uF 440volt 20% X1 | Not Available Online | 3.3 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911A4562M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0056uF 440volt 20% X1 | Not Available Online | 5.6 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | B32911A4562M000 | ||||||||||||
Mfr: B32023A3473K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP PFC 0.33uF 10% 300Vac LS 22.5mm | 0In Stock | 47 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3202* - Y2 Standard | Bulk | B32023A3473K |