TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.9 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021B3392M | |||||||||||
0In Stock | 27 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32022A3273K | |||||||||||
Mfr: B32933A3334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.33uF 2 0% 305Vac LS 22.5mm | 0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3334M | ||||||
Mfr: B32933B3105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 0.68uF 10% 1250Vdc LS 27.5mm | 0In Stock | 1 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 29.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933B3105M | ||||||
Mfr: B32934A3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.47uF 2 0% 305Vac LS 27.5mm | 0In Stock | 470 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3474M | ||||||
Mfr: B32036A4564M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors MKP Y2 0.56uF 350VAC AEC-Q200 L/S=37.5mm | 0In Stock | 560 nF | 350 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 16 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 28.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32036A4564M | ||||||
Mfr: B32033A4274M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors MKP Y2 0.27uF 350VAC AEC-Q200 L/S=22.5mm | 0In Stock | 270 nF | 350 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 14.5 mm | Safety Film Capacitors | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4274M | ||||||
Mfr: B32934A3105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1uF 305V MKT X2 AEC-Q200 | 0In Stock | 1 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3105M | |||||
Not Available Online | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B32021 | ||||||
Mfr: B32932A3154M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm | 0In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 12.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3154K B32932A3154K189 B32932A3154M289 B32932A3154M | ||||||
Mfr: B32914A5224K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 0.22 F 10 530Vac LS 27.5mm | 0In Stock | 220 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32914 | Bulk | B32914A5224K000 | |||||
0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | B32932A3104K289 B32932A3104K B32932A3104K189 B32932A3104M B32932A3104M189 | |||||||
Mfr: B32922H3204M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.2 uF 0.1 100volts AEC-Q200 | 0In Stock | 200 nF | 305 VAC | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3204M000 | ||||||||
Mfr: B32913A5683M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 530Vac X1 MKP 20% LS=22.5mm | Not Available Online | 68 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | ||||||
Mfr: B32916A5105M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.0uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 1 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B32916 | Bulk | ||||||
Mfr: B32914A5564M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 560 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32914 | Bulk | B32914A5564M000 | |||||
Mfr: B32916A5225M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 530Vac X1 MKP 20% LS=37.5mm | 0In Stock | 2.2 uF | X1 | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B32916 | Bulk | |||||
Mfr: B32916D5105M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.0uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 1 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32916 | Bulk | ||||||
Mfr: B32913A5823M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.082uF 530Vac X1 MKP 20% LS=22.5mm | Not Available Online | 82 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | ||||||
Mfr: B32928A4206K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 20uF 10% RADIAL | 0In Stock | 20 uF | X2 | 350 VAC | Radial | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 45 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 57 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32928A4206K | |||
Mfr: B32916A5684M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.68uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 680 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32916 | Bulk | ||||||
Mfr: B32921C3103K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.01uF 305volts 10% X2 | 0In Stock | 10 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Reel | ||||||
0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292*C/D - X2 Standard | Reel | |||||||
Mfr: B32922D3334M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 20% X2 | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Reel |