TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32926A4106M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 10uF 20% MKP X2 LS 37.5mm | 0In Stock | 10 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4106M | ||||
Mfr: B32913A5154M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 150nF 20% MKP X1 LS 22.5mm | 0In Stock | 150 nF | X1 | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3291*A/B5 - X1 530V | Bulk | B32913A5154M | ||||
Mfr: B32932A3104M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.1uF 20% L/S=15mm AEC-Q200D | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3104M | ||||
Mfr: B32913B5334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 330nF 20% MKP X1 LS 22.5mm | 0In Stock | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3291*A/B5 - X1 530V | Bulk | B32913B5334M | |||||
Mfr: B32933A3684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.68uF 2 0% 305Vac LS 22.5mm | 0In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3684M | ||||||
Mfr: B32912A3224K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 10% X1 | 0In Stock | 220 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32023A3154M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 300volts 20% Y2 | 0In Stock | 150 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32023A3394M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.39uF 300volts 20% Y2 | 0In Stock | 390 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3202* - Y2 Standard | Bulk | B32023A3394M | ||||
0In Stock | 15 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Ammo Pack | |||||||
0In Stock | 22 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Ammo Pack | |||||||
Mfr: B32021A3102K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors .001uF 10% 300Vac MKP Y2, LS 10MM | 0In Stock | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3102K | ||||
0In Stock | 1 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | |||||||
Mfr: B32024B3684K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP1 0.68uF 10% 300VAC 27.5mm | 0In Stock | 680 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B3202* - Y2 Standard | Bulk | B32024B3684K | ||||
Mfr: B32021A3102M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0 NF 20% 300V FILM CAP MKPY2 LS10 | 0In Stock | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | |||||
0In Stock | 33 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Reel | |||||||
Mfr: B32923C3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 305volts 10% X2 | 0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Bulk | B32923C3224K | |||||
Mfr: B32923C3224M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22UF 20% 305V FILM CAP MKP X2 | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32912A3683K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 330volts 10% X1 | 0In Stock | 68 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3683K | ||||
Mfr: B32024A3824M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82uF 300volts 20% Y2 | 0In Stock | 820 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3202* - Y2 Standard | Bulk | B32024A3824M | ||||
0In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Reel | ||||||
Mfr: B32912A3104M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.1uF 330volts 20% X1 | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32022A3823M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors .082uF 20% 300Vac MKP Y2, LS 15MM | 0In Stock | 82 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32022A3823M000 | ||||
Mfr: B32021A3562M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0056uF 300volt 20% Y2 | 0In Stock | 5.6 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3562M000 | ||||
Mfr: B32922C3223M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 22NF 20% 305V FILM CAP MKP X2 | 0In Stock | 22 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Reel | |||||||||
Mfr: CD65ZU2GA681MYVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA101KGKA | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | CD | Ammo Pack | CD65ZU2GA681MYVKA2C |