TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32923P3684K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.68uF 10% LS=22.5mm MKP X2 | 0In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 16.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32923P3684K | ||||
Mfr: B32924P3335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 3.3uF 20% LS=27.5mm MKP X2 | 0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 125 C | 27.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32924P3335M | ||||
Mfr: B32922C3104M003 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm - short leads | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104M3 | ||||
Mfr: B32923C3225M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 21.5mm | 0In Stock | 2.2 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3225M26 | |||||
Mfr: B32922C3334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33UF 10% 305V FILM CAP MKP X2 | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Bulk | B32922C3334K | ||||
Mfr: B32914A3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 330volts 10% X1 | 0In Stock | 1.5 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 27.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3155K | ||||||||
Mfr: CD45SL2GA330JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 33pF SL 5% LS:10mm | 0In Stock | 33 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA330JYNKA CD45SL2GA330JYNKA4C | |||||||
Mfr: CD65ZU2GA681MYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA681M-VKA | 0In Stock | 680 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD65ZU2GA681MYNKA6C | |||||||
Mfr: CS65-B2GA151KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA151KVKA | 0In Stock | 150 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS65-B2GA151KYNKA4C | |||||||||||
Mfr: CS45SL2GA680JANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9mm X1/Y2 68pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 68 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS45SL2GA680JANKA CS45SL2GA680JANKA6C | ||||||||||
Mfr: CS65-B2GA101KANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 100pF 10% LS:7.5mm AECQ200 | 0In Stock | 100 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS65-B2GA101KANKA CS65-B2GA101KANKA7C | ||||||||||
Mfr: CS65-B2GA151KANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 150pF 10% LS:7.5mm AECQ200 | 0In Stock | 150 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS65-B2GA151KANKA CS65-B2GA151KANKA8C | ||||||||||
Mfr: CD70-B2GA151KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA151K-VKA | 0In Stock | 150 pF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70-B2GA151KYNKA8C | |||||||||||
Mfr: CD45SL2GA470JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 47pF SL 5% LS:10mm | 0In Stock | 47 pF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA470JYNKA CD45SL2GA470JYNKA5C | |||||||||||
Mfr: CS85-B2GA681KANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ20 | 0In Stock | 680 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS85-B2GA681KANKA CS85-B2GA681KANKA2C | ||||||
Mfr: B32923C3474M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 305volts 20% X2 | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32924D3335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 305volts 20% X2 | 0In Stock | 3.3 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B3292*C/D - X2 Standard | Bulk | B32924D3335M | ||||
Mfr: B32921C3683M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 305volts 20% X2 | 0In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292 C/D - X2 Standard | Bulk | B32921C3683M000 | ||||
Mfr: B32922D3334K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 10% X2 | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292 C/D - X2 Standard | Bulk | B32922D3334K000 | ||||
Mfr: B32923C3824M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82uF 305volts 20% X2 | 0In Stock | 820 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3824M000 | ||||||||||
0In Stock | 5.6 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3292 C/D - X2 Standard | Bulk | B32926C3565M000 | |||||
Mfr: B81123C1102M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.001uF 500Vac 20% Class Y1 | 0In Stock | 1 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 10.5 mm | B81123* - Y1 | AEC-Q200 | Reel | |||||
Mfr: B32933A3684K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 22.5mm | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | ||||
Mfr: B81123C1332M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0033uF 500Vac 20% Class Y1 | 0In Stock | 3.3 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 14.5 mm | B81123* - Y1 | AEC-Q200 | Reel | ||||
Mfr: B32922C3154K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 305volts 10% X2 | 0In Stock | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Ammo Pack |