TDK - Safety Capacitors
3,890 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922C3224M289 TTI: B32922C3224M289 TDK Availability: 1,660In StockSafety Capacitors 0.22uF 305volts 20% X2 | 1,660In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32912A3223M000 TTI: B32912A3223M000 TDK Availability: 19,990In StockSafety Capacitors 0.022uF 330volts 20% X1 | 19,990In Stock | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3223M | ||||||
Mfr: B32021A3682M289 TTI: B32021A3682M289 TDK Availability: 1,660In Stock18,260 On Order Expected 17-Dec-26 Safety Capacitors 6.8NF 20% 300V FILM CAP MKPY2 LS 10 | 1,660In Stock18,260 On Order Expected 17-Dec-26 | 6.8 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Ammo Pack | |||||
Mfr: B32024A3154M000 TTI: B32024A3154M000 TDK Availability: 480In StockSafety Capacitors 0.15uF 300volts 20% Y2 | 480In Stock | 150 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3202*H/J* - Y2 Compact Automotive | Bulk | B32024A3154M | |||||
Mfr: CS45-E2GA222M-NKA TTI: CS45-E2GA222M-NKA TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 2200pF E 20% LS:7.5mm | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA222M-NKA CS45-E2GA222M-NKA72 | |||||||
Mfr: CS45-E2GA102M-GKA TTI: CS45-E2GA102M-GKA TDK Availability: 0In StockSafety Capacitors D:6.5mm X1/Y2 1000pF E 20% LS:7.5mm | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA102M-GKA CS45-E2GA102M-GKA72 | |||||||
Mfr: B32923C3105K000 TTI: B32923C3105K TDK Availability: 48,960In StockSafety Capacitors 1.0uF 10% 305Vac MKP X2, LS 21.5MM | 48,960In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3105K000 | ||||
Mfr: B32922C3104K000 TTI: B32922C3104K TDK Availability: 17,400In StockSafety Capacitors 0.1uF 10% 305Vac MKP X2, LS 15MM | 17,400In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3104K000 | ||||
Mfr: B32923C3684K000 TTI: B32923C3684K TDK Availability: 2,545In StockSafety Capacitors 0.68uF 305volts 10% X2 | 2,545In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3684K000 | ||||
Mfr: B32923C3684M000 TTI: B32923C3684M TDK Availability: 1,080In StockSafety Capacitors 0.68uF 305VAC 20% | 1,080In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3684M000 | ||||
Mfr: B32921C3683M189 TTI: B32921C3683M189 TDK Availability: 9,900In StockSafety Capacitors 0.068uF 305volts 20% X2 | 9,900In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32912A3104K000 TTI: B32912A3104K TDK Availability: 20,250In StockSafety Capacitors 0.1uF 330volts 10% X1 | 20,250In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B32912x3 | Bulk | B32912A3104K000 | ||||
Mfr: B32024A3105M000 TTI: B32024A3105M000 TDK Availability: 555In StockSafety Capacitors 1.0uF 20% 300Vac MKP Y2, LS 27.5MM | 555In Stock | 1 uF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3202* - Y2 Standard | Bulk | B32024A3105M | |||||
Mfr: CD70ZU2GA102MYNKA TTI: CD70ZU2GA102MYNKA TDK Availability: 1,000In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA102M-VKA | 1,000In Stock | 1 nF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70ZU2GA102MYNKA02 | |||||||||||
Mfr: B32924C3155K000 TTI: B32924C3155K TDK Availability: 1,899In StockSafety Capacitors 1.5uF 305volts 10% X2 | 1,899In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292 C/D - X2 Standard | Bulk | B32924C3155K000 | ||||
Mfr: B32922C3224M189 TTI: B32922C3224M189 TDK Availability: 4,500In StockSafety Capacitors 0.22uF 305volts 20% X2 | 4,500In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32923C3105K189 TTI: B32923C3105K189 TDK Availability: 2,450In StockSafety Capacitors 1.0uF 305volts 10% X2 | 2,450In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32021A3103M289 TTI: B32021A3103M289 TDK Availability: 1,360In StockSafety Capacitors 10 NF 20% 300V FILM CAP MKPY2 | 1,360In Stock | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 12 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: CS45-E2GA152M-NKA TTI: CS45-E2GA152M-NKA TDK Availability: 27,000In StockSafety Capacitors D:7.5mm X1/Y2 1500pF E 20% LS:7.5mm | 27,000In Stock | 1.5 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA152M-NKA CS45-E2GA152M-NKA6C | |||||||
Mfr: B32922C3564K000 TTI: B32922C3564K000 TDK Availability: 6,000In StockSafety Capacitors 0.56uF 305volts 10% X2 | 6,000In Stock | 560 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32922C3564K | ||||||||
Mfr: B32932A3334K000 TTI: B32932A3334K000 TDK Availability: 50In StockSafety Capacitors 305VAC 0.33uF 10% L/S=15mm | 50In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 17.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3334K | |||||
Mfr: B32921C3683K000 TTI: B32921C3683K000 TDK Availability: 0In StockSafety Capacitors 0.068uF 305volts 10% X2 | 0In Stock | 68 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32921C3683K | |||||
Mfr: B32023A3224M000 TTI: B32023A3224M000 TDK Availability: 665In Stock8,850 On Order Expected 30-Nov-26 Safety Capacitors 0.22uF 300volts 20% Y2 | 665In Stock8,850 On Order Expected 30-Nov-26 | 220 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3202* - Y2 Standard | Bulk | B32023A3224M | ||||
Mfr: B32921C3103M000 TTI: B32921C3103M000 TDK Availability: 82,000In StockSafety Capacitors 0.01uF 305VAC 20% | 82,000In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3103M | ||||
Mfr: B32023A3104M000 TTI: B32023A3104M000 TDK Availability: 3,060In Stock8,670 On Order Expected 12-Nov-26 Safety Capacitors 0.1uF 300volts 20% Y2 | 3,060In Stock8,670 On Order Expected 12-Nov-26 | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202*H/J* - Y2 Compact Automotive | Bulk | B32023A3104M |