TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD45SL2GA330J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 33pF SL 10% LS:10mm | 0In Stock | 33 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Ammo Pack | CD45SL2GA330J-VKA CD45SL2GA330J-VKA1C | |||||||||||
Mfr: CD45-B2GA471K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 470pF B 10% LS:10mm | 0In Stock | 470 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CD | Ammo Pack | CD45-B2GA471K-VKA CD45-B2GA471K-VKA82 | |||||||
Mfr: CD45-B2GA331K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 330pF B 10% LS:10mm | 0In Stock | 330 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CD | Ammo Pack | CD45-B2GA331K-VKA CD45-B2GA331K-VKA72 | |||||||
Mfr: CD45-B2GA101K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y1 100pF B 10% LS:10mm | 0In Stock | 100 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-B2GA101K-NKA CD45-B2GA101K-NKA12 | |||||||
Mfr: CD45-E2GA332M-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 11mm X1/Y1 3300pF E 20% LS:10mm | 0In Stock | 3.3 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA332M-NKA CD45-E2GA332M-NKA52 | |||||||
Mfr: CD45-E2GA472M-NKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm | Not Available Online | 4.7 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA472M-NKA CD45-E2GA472M-NKA62 | |||||||
Mfr: B32923C3684M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305volts 20% X2 | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32923C3824M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82uF 305volts 20% X2 | 0In Stock | 820 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3104K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.1uF 305volts 10% X2 | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3333K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 10% X2 | 0In Stock | 33 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3683K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 305volts 10% X2 | 0In Stock | 68 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32923D3334K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 10% X2 | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Reel | ||||||
0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3225K000 | |||||
Mfr: B32914A5684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.68uF 20 % 530Vac LS 27.5mm | 0In Stock | 680 nF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5684M | ||||
Mfr: B32923H3105K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 1.0 F 20 305Vac LS 22.5mm | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 22 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3105K | ||||
Mfr: B32924A4155M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 20% 350Vac LS 27.5MM | 0In Stock | 1.5 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 27.5 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4155M000 | |||
Mfr: B32924A4105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 4.7uF 20% 2 50Vdc LS 27.5mm | 0In Stock | 1 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4105M | ||||
Mfr: B32932B3394K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.39uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 305 VAC | Safety Film Capacitors | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932B3394K | |||||||||||||||||
Mfr: CD80ZU2GA152MYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA152M-VKA | 0In Stock | 1.5 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD80ZU2GA152MYNKA62 | |||||||
Mfr: CS75ZU2GA152MANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 1500pF 20% LS:7.5mm AECQ200 | 0In Stock | 1.5 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS75ZU2GA152MANKA CS75ZU2GA152MANKA4C | ||||||
Mfr: CS45SL2GA100JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm | 0In Stock | 10 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS45SL2GA100JYNKA CS45SL2GA100JYNKA7C | |||||||||||
Mfr: CS45SL2GA330JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm | 0In Stock | 33 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 40 C | + 125 C | CS | Reel | CS45SL2GA330JYNKA CS45SL2GA330JYNKA0C | |||||||||||
Mfr: CD70-B2GA101KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA101K-VKA | 0In Stock | 100 pF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70-B2GA101KYNKA22 | |||||||||||
Mfr: B32926D3156K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 15uF 10% 305Vac MKP X2, LS 37.5MM | 0In Stock | 15 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292 C/D - X2 Standard | Bulk | B32926D3156K000 |