TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD45-E2GA681M-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y1 690pF E 20% LS:10mm | 0In Stock | 680 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA681M-GKA CD45-E2GA681M-GKA5C | |||||||||||
Mfr: CS45-B2GA151K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 150pF B 10% LS:7.5mm | 0In Stock | 150 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA151K-NKA CS45-B2GA151K-NKA92 | |||||||||||
Mfr: CS45-B2GA221K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 220pF B 10% LS:7.5mm | 0In Stock | 220 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA221K-GKA CS45-B2GA221K-GKA2C | |||||||||||
Mfr: CS45-E2GA222M-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 2200pF E 20% LS:7.5mm | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-E2GA222M-VKA CS45-E2GA222M-VKA02 | |||||||
Mfr: CS45SL2GA150J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 15pF SL 5% LS:7.5mm | 0In Stock | 15 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA150J-GKA CS45SL2GA150J-GKA5C | |||||||||||
Mfr: B32034A4474M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200 | Not Available Online | 470 nF | Y2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 32 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32034A4474M | ||||
Mfr: B32922H3154K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 150 nF | 305 VAC | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | 10 % | 2 Pin | 12.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3154K | |||||||||
Mfr: B32922H3204K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.2uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 200 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3204K | |||
Mfr: B32912A3104M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 0.1 F 20 330Vac LS 15mm | 0In Stock | Safety Film Capacitors | B3291*A/B3 - X1 Standard | Bulk | B32912A3104M26 | |||||||||||||||||||
Mfr: B32928A4156K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 15uF 10% RADIAL | 0In Stock | 15 uF | X2 | 350 VAC | Radial | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32928A4156K | |||
0In Stock | Safety Film Capacitors | B32911 | Bulk | |||||||||||||||||||||
Mfr: B32924H3684M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 19 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3684M000 | ||||
0In Stock | B32922 | |||||||||||||||||||||||
0In Stock | B32922 | |||||||||||||||||||||||
Mfr: B32923M3185M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.8uF 20% 305Vac MKP Suppression X2 | 0In Stock | 1.8 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32923M3185M | |||||
Mfr: B32924M3475M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.70uF 20% 305Vac MKP Suppression X2 | 0In Stock | 4.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32924M3475M | |||||
Mfr: B32923U4155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 1,5uF 20% LS22,5 | 0In Stock | 1.5 uF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 26.5 mm | 14.5 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 29.5 mm | B3292*U/V - X2 350Vac | Bulk | B32923U4155M | |||||||
Mfr: B32924U4225M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 2,2uF 20% LS27,5 | 0In Stock | 2.2 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 31.5 mm | 16 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 32 mm | B3292*U/V - X2 350Vac | Bulk | B32924U4225M | |||||||
Mfr: B32924B4225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 2.2uF 20% 4 00Vdc LS 27.5mm | 0In Stock | 2.2 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 31 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924B4225K | |||
Mfr: B32934D3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 10% MKT X2 LS 27.5mm | 0In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 500 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 24.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934D3155K | ||||
0In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3474M | |||||
Mfr: CD45-B2GA221K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y1 220pF B 10% LS:10mm | 0In Stock | 220 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-B2GA221K-GKA CD45-B2GA221K-GKA2C | |||||||
Mfr: CD45-E2GA152M-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 1500pF E 20% LS:10mm | 0In Stock | 1.5 nF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA152M-GKA CD45-E2GA152M-GKA6C | |||||||||||
Mfr: CS45-B2GA471K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 470pF B 10% LS:7.5mm | 0In Stock | 470 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA471K-GKA CS45-B2GA471K-GKA4C | |||||||||||
0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-E2GA102M-VKA CS45-E2GA102M-VKA92 |