TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922M3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 20% 305Vac MKP Suppression X2 | 0In Stock | 470 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32922M3474M | |||||
Mfr: B32923M3105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 20% 305Vac MKP Suppression X2 | 0In Stock | 1 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32923M3105M | |||||
Mfr: B32934B3105K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 500 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 21 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934B3105K | ||||
Mfr: B32922H3334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.33 F 10 305Vac LS 15mm | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 17.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3334K | ||||
Mfr: CD45-E2GA222M-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9mm X1/Y1 2200pF E 20% LS:10mm | 0In Stock | 2.2 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA222M-GKA CD45-E2GA222M-GKA92 | |||||||
Mfr: CD45SL2GA150J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 15pF SL 10% LS:10mm | 0In Stock | 15 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA150J-GKA CD45SL2GA150J-GKA5C | |||||||||||
Mfr: CD45SL2GA470J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 47pF SL 10% LS:10mm | 0In Stock | 47 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA470J-GKA CD45SL2GA470J-GKA8C | |||||||||||
Mfr: CS45-B2GA151K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 150pF B 10% LS:7.5mm | 0In Stock | 150 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA151K-GKA CS45-B2GA151K-GKA1C | |||||||||||
Mfr: CS45-B2GA331K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 330pF B 10% LS:7.5mm | 0In Stock | 330 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-B2GA331K-VKA CS45-B2GA331K-VKA82 | |||||||
Mfr: CS45-E2GA332M-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 10mm X1/Y2 3300pF E 20% LS:7.5mm | 0In Stock | 3.3 nF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA332M-GKA CS45-E2GA332M-GKA72 | |||||||||||
Mfr: CS45SL2GA680J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7.5mm X1/Y2 68pF SL 5% LS:7.5mm | 0In Stock | 68 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA680J-GKA CS45SL2GA680J-GKA9C | |||||||||||
Mfr: CS45SL2GA680J-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7.5mm X1/Y2 68pF SL 5% LS:7.5mm | 0In Stock | 68 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA680J-NKA CS45SL2GA680J-NKA2C | |||||||||||
Mfr: CS45SL2GA680J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7.5mm X1/Y2 68pF SL 5% LS:7.5mm | 0In Stock | 68 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Ammo Pack | CS45SL2GA680J-VKA CS45SL2GA680J-VKA4C | |||||||||||
Mfr: B32021A3682K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0068uF 300volt 10% Y2 | 0In Stock | 6.8 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3682K000 | ||||
Mfr: B32912A3473M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 330volts 20% X1 | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32912A3683K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 330volts 10% X1 | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32912A3683M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 330volts 20% X1 | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32023A3473M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 300volts 20% Y2 | 0In Stock | 47 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3202* - Y2 Standard | Bulk | B32023A3473M | ||||
Mfr: B32912A3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 10% X1 | 0In Stock | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3224K | ||||
Mfr: B32923C3684K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305volts 10% X2 | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3683M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 305volts 20% X2 | 0In Stock | 68 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel | |||||
0In Stock | 3.3 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B3292*C/D - X2 Standard | Bulk | B32926C3335M | ||||||
0In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32923C3334M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 20% X2 | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32913C5104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 100nF 10% MKP X1 LS 22.5mm | 0In Stock | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32913 | Bulk |