TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32022A3823M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors .082uF 20% 300Vac MKP Y2, LS 15MM | 0In Stock | 82 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32022A3823M000 | ||||
Mfr: B32021A3562M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0056uF 300volt 20% Y2 | 0In Stock | 5.6 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3562M000 | ||||
Mfr: B32922C3223M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 22NF 20% 305V FILM CAP MKP X2 | 0In Stock | 22 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Reel | |||||||||
Mfr: CD65ZU2GA681MYVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA101KGKA | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | CD | Ammo Pack | CD65ZU2GA681MYVKA2C | |||||||||||||||||||
Mfr: CD45-B2GA471K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 470pF B 10% LS:10mm | 0In Stock | 470 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-B2GA471K-NKA CD45-B2GA471K-NKA52 | |||||||
Mfr: B32914A5154M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 150 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32914 | Bulk | ||||||
0In Stock | Safety Film Capacitors | B3202* - Y2 Standard | Bulk | B32021A3102M26 | ||||||||||||||||||||
0In Stock | Safety Film Capacitors | B3202* - Y2 Standard | Bulk | B32021A3103M26 | ||||||||||||||||||||
0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M26 | ||||
Mfr: B32922P3104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.1uF 10% LS=15mm MKP X2 | 0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 10.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32922P3104K | ||||
Mfr: B32922P3473K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.047uF 10% LS=15mm MKP X2 | 0In Stock | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 10.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32922P3473K | ||||
Mfr: B32922Q3334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.33uF 10% LS=15mm MKP X2 | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 14.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32922Q3334K | ||||
Mfr: B32923U4105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 1uF 20% LS22,5 | 0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 26.5 mm | 12 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 22 mm | B3292*U/V - X2 350Vac | Bulk | B32923U4105M | |||||||
Mfr: B32922C3334M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 20% X2 | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
0In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32921C3473K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 305volts 10% X2 | 0In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32924C3155K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 305volts 10% X2 | 0In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32924C3155M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 305volts 20% X2 | 0In Stock | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32921C3223K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 305volts 10% X2 | 0In Stock | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3684M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 20% 305Vac MKP X2 L/S=15mm | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B81123C1332M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0033uF 500Vac 20% Class Y1 | 0In Stock | 3.3 nF | Y1 | 500 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 14.5 mm | B81123C | AEC-Q200 | Bulk | B81123C1332M000 | ||||
Mfr: B32912A5473M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 530Vac X1 MKP 20% LS=15mm | 0In Stock | 47 nF | X1 | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B32912 | Bulk | B32912A5473M000 | ||||
Mfr: CD70-B2GA221KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA221K-VKA | 0In Stock | 220 pF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70-B2GA221KYNKA02 | |||||||||||
Mfr: CS45SL2GA220JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 22pF SL 5% LS:7.5mm | 0In Stock | 22 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS45SL2GA220JYNKA CS45SL2GA220JYNKA9C | |||||||
Mfr: CS11ZU2GA472MANKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors D: 13.5mm Y2 4700pF 20% LS:7.5mm AECQ200 | Not Available Online | 4.7 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS11ZU2GA472MANKA CS11ZU2GA472MANKA72 |