TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.3 uF | X1 | 330 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32916A3335M | |||||
Mfr: B32921C3104M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.10 F 20 305Vac LS 10mm | 0In Stock | 100 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32921C3104M26 | |||||
Mfr: B32922C3224K026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.22 F 10 305Vac LS 15mm | 0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224K26 | |||||
Mfr: B32922C3334M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.33 F 20 305Vac LS 15mm | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Bulk | B32922C3334M26 | |||||
Mfr: B32923C3105M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 305volts 20% X2 | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32921C3333K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 10% X2 | 0In Stock | 33 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Reel | ||||||
Not Available Online | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32926C3106K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 10uF 10% 305Vac MKP X2, LS 37.5MM | 0In Stock | 10 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B3292*C/D - X2 Standard | Bulk | B32926C3106K | ||||
Mfr: B81123C1472M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0047uF 500Vac 20% Class Y1 | 0In Stock | 4.7 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 17.5 mm | B81123* - Y1 | AEC-Q200 | Reel | ||||
0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: CD45SL2GA680JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9mm X1/Y1 68pF SL 5% LS:10mm | 0In Stock | 68 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA680JYGKA CD45SL2GA680JYGKA3C | |||||||||||
Mfr: CS45SL2GA100JAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 10pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 10 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Bulk | CS45SL2GA100JAGKA CS45SL2GA100JAGKA9C | ||||||||||
Mfr: CD45SL2GA470JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 47pF SL 5% LS:10mm | 0In Stock | 47 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA470JYGKA CD45SL2GA470JYGKA2C | |||||||||||
Mfr: CS45SL2GA100JANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 10pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 10 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS45SL2GA100JANKA CS45SL2GA100JANKA1C | ||||||||||
Mfr: CS65-B2GA101KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA101KVKA | 0In Stock | 100 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS65-B2GA101KYNKA02 | |||||||||||
Mfr: CS65-B2GA221KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA221KVKA | 0In Stock | 220 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS65-B2GA221KYNKA7C | |||||||||||
Mfr: CD85-B2GA471KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA471K-VKA | 0In Stock | 470 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 10 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD85-B2GA471KYNKA52 | |||||||
Mfr: CD11ZU2GA332MYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA332M-VKA | 0In Stock | 3.3 nF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD11ZU2GA332MYNKA02 | |||||||||||
Mfr: B32923H3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 1.5 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 29.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3155K | ||||||
Mfr: B32932A3473K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 47nF 10% 500VDC | 0In Stock | 47 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 10.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3473K | ||||
Mfr: B32914A5155K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 530VAC 1.5uF 10% MKP X1 LS 27.5mm | Not Available Online | 1.5 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5155K | ||||
Mfr: B32914A5155M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 530VAC 1.5uF 20% MKP X1 LS 27.5mm | Not Available Online | 1.5 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5155M | ||||
Mfr: B32914A5334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.33uF 20 % 530Vac LS 27.5mm | 0In Stock | 330 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5334M | |||||
0In Stock | Safety Film Capacitors | B3202* - Y2 Standard | Bulk | B32021A3222M26 | ||||||||||||||||||||
Mfr: CD45-B2GA471K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 470pF B 10% LS:10mm | 0In Stock | 470 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-B2GA471K-GKA CD45-B2GA471K-GKA4C |