TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS45SL2GA470J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 47pF SL 5% LS:7.5mm | 0In Stock | 47 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA470J-GKA CS45SL2GA470J-GKA8C | |||||||||||
Mfr: B32924A4155M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 20% 350Vac LS 27.5MM | 0In Stock | 1.5 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 27.5 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4155M000 | |||
Mfr: B32924A4335M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 20% 350Vac LS 27.5MM | 0In Stock | 3.3 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 0 C | + 110 C | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4335M000 | |||||||||
Mfr: B32923H3105K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 1.0 F 20 305Vac LS 22.5mm | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 22 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3105K | ||||
Mfr: B32914A5684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.68uF 20 % 530Vac LS 27.5mm | 0In Stock | 0.68 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5684M | ||||
Mfr: B32924A4105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 4.7uF 20% 2 50Vdc LS 27.5mm | 0In Stock | 1 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4105M | ||||
Mfr: B32924B4225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 2.2uF 20% 4 00Vdc LS 27.5mm | 0In Stock | 2.2 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 31 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924B4225K | |||
Mfr: B32934D3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 10% MKT X2 LS 27.5mm | 0In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 500 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 24.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934D3155K | ||||
Mfr: B32916A5225M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 530Vac X1 MKP 20% LS=37.5mm | 0In Stock | 2.2 uF | X1 | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B32916 | Bulk | |||||
Mfr: CS75-B2GA471KAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9mm X1/Y2 470pF 10% LS:7.5mm AECQ200 | 0In Stock | 470 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS75-B2GA471KAVKA CS75-B2GA471KAVKA2C | ||||||||||
Mfr: CS11ZU2GA472MYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45F2GA103MGKA | 0In Stock | 4700 pF | Safety Radial Leaded Ceramic Disc Capacitors | CS | Ammo Pack | CS11ZU2GA472MYVKA02 | ||||||||||||||||||
Mfr: B32924Q3335K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 3.3uF 10% LS=27.5mm MKP X2 | 0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 32 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32924Q3335K | ||||
Mfr: B32922N3334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 20% 305Vac MKP Suppression X2 | 0In Stock | 0.33 uF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32922N3334M | |||||
Mfr: B32923M3225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.20uF 10% 305Vac MKP Suppression X2 | 0In Stock | 2.2 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32923M3225K | |||||
Mfr: B32924U4335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS27,5 | 0In Stock | 3.3 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 31.5 mm | 18 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 33 mm | B3292*U/V - X2 350Vac | Bulk | B32924U4335M | |||||||
Mfr: B32926U4106M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 10uF 20% LS37,5 | 0In Stock | 10 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 42 mm | 28 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 42.5 mm | B3292*U/V - X2 350Vac | Bulk | B32926U4106M | |||||||
Mfr: CD45-B2GA471K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 470pF B 10% LS:10mm | 0In Stock | 470 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-B2GA471K-GKA CD45-B2GA471K-GKA4C | |||||||||||
Mfr: CD45-E2GA332M-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 11mm X1/Y1 3300pF E 20% LS:10mm | 0In Stock | 3300 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA332M-GKA CD45-E2GA332M-GKA72 | |||||||||||
Mfr: CS45-B2GA101K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 100pF B 10% LS:7.5mm | 0In Stock | 100 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA101K-GKA CS45-B2GA101K-GKA0C | |||||||||||
Mfr: CS45-B2GA681K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 690pF B 10% LS:7.5mm | 0In Stock | 680 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-B2GA681K-VKA CS45-B2GA681K-VKA02 | |||||||
Mfr: CS45-E2GA152M-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D:7.5mm X1/Y2 1500pF E 20% LS:7.5mm | 0In Stock | 1500 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-E2GA152M-VKA CS45-E2GA152M-VKA12 | ||||||||||||
Mfr: CS45-E2GA332M-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 10mm X1/Y2 3300pF E 20% LS:7.5mm | 0In Stock | 3300 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA332M-NKA CS45-E2GA332M-NKA82 | |||||||
Mfr: CS45-E2GA472M-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 11mm X1/Y2 4700pF E 20% LS:7.5mm | 0In Stock | 4700 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA472M-NKA CS45-E2GA472M-NKA92 | |||||||
Mfr: CS45SL2GA100J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm | 0In Stock | 10 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA100J-GKA CS45SL2GA100J-GKA4C | |||||||||||
Mfr: CS45SL2GA150J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 15pF SL 5% LS:7.5mm | 0In Stock | 15 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Ammo Pack | CS45SL2GA150J-VKA CS45SL2GA150J-VKA0C |