TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32923H3474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 16.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3474M000 | ||||
Mfr: B32924H3475M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 4.7 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 36.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3475M000 | ||||
Mfr: B32922J3224K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 305Vac X2 LS=15mm AEC-Q200 | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922J3224K000 | |||
Mfr: B32923J3334K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 16.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923J3334K000 | ||||
Mfr: B32924H3155M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 23 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3155M000 | ||||
Mfr: CD70-B2GA221KYVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA102MGKA | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | CD | Ammo Pack | CD70-B2GA221KYVKA4A | |||||||||||||||||||
Mfr: CD90ZU2GA222MYVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MGKA | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | CD | Ammo Pack | CD90ZU2GA222MYVKA02 | |||||||||||||||||||
Mfr: B32923C3224M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 305volts 20% X2 | 0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32921C3473M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm | 0In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473M26 | |||||
Mfr: B32922C3334K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 10% 305Vac MKP X2 L/S=15mm | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3334M003 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.33 F 20 305Vac LS 15mm - short leads | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Bulk | B32922C3334M3 | ||||
Mfr: B32924C3225M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 27.5mm | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3225M26 | |||||
0In Stock | 1 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 10.5 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1102M3 | ||||
Mfr: B32021A3222K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2 NF 10% 300V FILM CAP MKPY2 | 0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222K | ||||
Mfr: B32026A3334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 300volts 20% Y2 | 0In Stock | 330 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3202* - Y2 Standard | Bulk | B32026A3334M | |||||
Mfr: CS65ZU2GA102MYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA331KGKA | 0In Stock | 1 nF | Safety Radial Leaded Ceramic Disc Capacitors | CS | Ammo Pack | CS65ZU2GA102MYVKA02 | ||||||||||||||||||
Mfr: CS85-B2GA681KYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MGKA | 0In Stock | 680 pF | Safety Radial Leaded Ceramic Disc Capacitors | CS | Ammo Pack | CS85-B2GA681KYVKA02 | ||||||||||||||||||
Mfr: CS45SL2GA470JAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 47pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 47 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS45SL2GA470JAVKA CS45SL2GA470JAVKA6C | ||||||||||
Mfr: CS75-B2GA471KYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MGKA | 0In Stock | 470 pF | Safety Radial Leaded Ceramic Disc Capacitors | CS | Ammo Pack | CS75-B2GA471KYVKA3A | ||||||||||||||||||
Mfr: CS45SL2GA330JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Reel | CS45SL2GA330JYGKA CS45SL2GA330JYGKA6C | |||||||||||
Mfr: CD45SL2GA220JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 22pF SL 5% LS:10mm | 0In Stock | 22 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA220JYGKA CD45SL2GA220JYGKA9C | |||||||||||
Mfr: CS95ZU2GA332MYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MNKA | 0In Stock | 3.3 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS95ZU2GA332MYGKA0C | |||||||||||
Mfr: CS75ZU2GA152MYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MNKA | 0In Stock | 1.5 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS75ZU2GA152MYGKA4C | |||||||
Mfr: CS85-B2GA681KAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ200 | 0In Stock | 680 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS85-B2GA681KAGKA CS85-B2GA681KAGKA0C | ||||||||||
Mfr: CS95ZU2GA332MYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MVKA | 0In Stock | 3.3 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS95ZU2GA332MYNKA4C |