TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32924Q3475M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 4.7uF 20% LS=27.5mm MKP X2 | 0In Stock | 4.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 125 C | 31 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32924Q3475M | ||||
Mfr: B32923U4684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 680nF 20% LS22,5 | 0In Stock | 680 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 18.5 mm | B3292*U/V - X2 350Vac | Bulk | B32923U4684M | |||||||
Mfr: B32924U4105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 1uF 20% LS27,5 | 0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 21 mm | B3292*U/V - X2 350Vac | Bulk | B32924U4105M | |||||||
Mfr: B32926U4475M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 4,7uF 20% LS37,5 | 0In Stock | 4.7 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 42 mm | 18 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 32.5 mm | B3292*U/V - X2 350Vac | Bulk | B32926U4475M | |||||||
Mfr: B32922H3104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.1 F 10 305Vac LS 15mm | 0In Stock | 15 mm (0.591 in) | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3104K | |||||||||||||||||
Mfr: CS45SL2GA330JYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Ammo Pack | CS45SL2GA330JYVKA CS45SL2GA330JYVKA4C | |||||||||||
Mfr: CS65-B2GA221KAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 220pF 10% LS:7.5mm AECQ200 | 0In Stock | 220 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS65-B2GA221KAVKA CS65-B2GA221KAVKA0C | ||||||||||
Mfr: CS95ZU2GA332MYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MVKA | 0In Stock | 3.3 nF | Safety Radial Leaded Ceramic Disc Capacitors | CS | Ammo Pack | CS95ZU2GA332MYVKA02 | ||||||||||||||||||
Mfr: CS45SL2GA100JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm | 0In Stock | 10 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Bulk | CS45SL2GA100JYGKA CS45SL2GA100JYGKA3C | |||||||||||
Mfr: CS45SL2GA470JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 47pF SL 5% LS:7.5mm | 0In Stock | 47 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Bulk | CS45SL2GA470JYGKA CS45SL2GA470JYGKA7C | |||||||||||
Mfr: CS65-B2GA221KYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA221KNKA | 0In Stock | 220 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS65-B2GA221KYGKA7C | |||||||
Mfr: CS80ZU2GA222MAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D:9.5mm X1/Y2 2200pF 20% LS:7.5mm AECQ200 | 0In Stock | 2.2 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS80ZU2GA222MAGKA CS80ZU2GA222MAGKA0C | ||||||||||
Mfr: CD70-B2GA221KYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45-B2GA221KNKA | 0In Stock | 220 pF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70-B2GA221KYGKAM2 | |||||||||||
Mfr: CS45SL2GA680JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7.5mm X1/Y2 68pF SL 5% LS:7.5mm | 0In Stock | 68 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Reel | CS45SL2GA680JYGKA CS45SL2GA680JYGKA8C | |||||||||||
Mfr: CS65ZU2GA102MAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 1000pF 20% LS:7.5mm AECQ200 | 0In Stock | 1 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS65ZU2GA102MAGKA CS65ZU2GA102MAGKA8C | ||||||||||
Mfr: CS70-B2GA331KAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7.5mm X1/Y2 330pF 10% LS:7.5mm AECQ200 | 0In Stock | 330 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS70-B2GA331KAGKA CS70-B2GA331KAGKA7C | ||||||||||
Mfr: CS45SL2GA330JAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Bulk | CS45SL2GA330JAGKA CS45SL2GA330JAGKA2C | ||||||||||
Mfr: CD70ZU2GA102MYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA102MNKA | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70ZU2GA102MYGKA22 | |||||||
Mfr: B32921C3333K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 10% X2 | 0In Stock | 33 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3333K000 | ||||
Mfr: B32924C3684K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305volts 10% X2 | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292 C/D - X2 Standard | Bulk | B32924C3684K000 | ||||
0In Stock | 6.8 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292 C/D - X2 Standard | Bulk | B32926C3685K000 | |||||
Mfr: B81123C1152M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0015uF 500VacAC Class Y1 | Not Available Online | 1.5 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 11 mm | B81123C | AEC-Q200 | Bulk | B81123C1152M000 | |||
0In Stock | 220 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292 C/D - X2 Standard | Bulk | B32923C3224M000 | |||||
Mfr: B32922C3473K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 305volts 10% X2 | 0In Stock | 47 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3473K000 | ||||
Mfr: B32913A3474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 10% X1 | 0In Stock | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32913A3474K |