TDK - Safety Capacitors
3,637 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32926U4475M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 4,7uF 20% LS37,5 | 0In Stock | 4.7 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 42 mm | 18 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 32.5 mm | B3292*U/V - X2 350Vac | Bulk | B32926U4475M | |||||||
0In Stock | 47 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292 C/D - X2 Standard | Bulk | B32921C3473M000 | |||||
0In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32922C3683M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 305volts 20% X2 | 0In Stock | 68 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32023A3104M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.1uF 300volts 20% Y2 | 0In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32924P3225M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 2.2uF 20% LS=27.5mm MKP X2 | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 125 C | 24.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32924P3225M | ||||
Mfr: B32924Q3475M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 4.7uF 20% LS=27.5mm MKP X2 | 0In Stock | 4.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 125 C | 31 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32924Q3475M | ||||
Mfr: CD45-E2GA332M-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 11mm X1/Y1 3300pF E 20% LS:10mm | 0In Stock | 3.3 nF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Straight | - 25 C | + 125 C | CD | Ammo Pack | CD45-E2GA332M-VKA CD45-E2GA332M-VKA02 | ||||||||||||
Mfr: CD45-E2GA681M-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y1 680pF E 20% LS:10mm | 0In Stock | 680 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 25 C | + 125 C | CD | Ammo Pack | CD45-E2GA681M-VKA CD45-E2GA681M-VKA9C | |||||||
Mfr: CD90ZU2GA222MYVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MGKA | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | CD | Ammo Pack | CD90ZU2GA222MYVKA02 | |||||||||||||||||||
Mfr: CS85-B2GA681KYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MGKA | 0In Stock | 680 pF | Safety Radial Leaded Ceramic Disc Capacitors | CS | Ammo Pack | CS85-B2GA681KYVKA02 | ||||||||||||||||||
Mfr: CD45-E2GA222M-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9mm X1/Y1 2200pF E 20% LS:10mm | 0In Stock | 2.2 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA222M-GKA CD45-E2GA222M-GKA92 | |||||||
Mfr: CS45-E2GA472M-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 11mm X1/Y2 4700pF E 20% LS:7.5mm | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA472M-GKA CS45-E2GA472M-GKA1C | |||||||
Mfr: B32912A3683K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 330volts 10% X1 | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32912A3683M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 330volts 20% X1 | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32912A3224M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 20% X1 | 0In Stock | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3224M | ||||
Mfr: B32912A3683M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 330volts 20% X1 | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3683M | ||||||||
0In Stock | 10 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202* - Y2 Standard | Reel | |||||||
Mfr: B32021A3682K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0068uF 300volt 10% Y2 | 0In Stock | 6.8 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3682K000 | ||||
Mfr: B32912A3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 10% X1 | 0In Stock | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3224K | ||||
Mfr: B32023B3224M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 300volts 20% Y2 | 0In Stock | 220 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3202* - Y2 Standard | Bulk | B32023B3224M | |||||
Mfr: B32024C3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47UF 20% 300V FILM CAP MKP Y2 | 0In Stock | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B3202* - Y2 Standard | Bulk | B32024C3474M | |||||
Mfr: B32914A3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 330volts 20% X1 | 0In Stock | 1.5 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 27.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3155M | ||||||||
Mfr: B32021A3222K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2 NF 10% 300V FILM CAP MKPY2 | 0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222K | ||||
Mfr: B32026A3334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 300volts 20% Y2 | 0In Stock | 330 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3202* - Y2 Standard | Bulk | B32026A3334M |