B40950 - SMD Hybrid - TDK - Aluminum Organic Polymer Capacitors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40950A0686M000 TTI: B40950A0686M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x12.5 SMD | 0In Stock | 68 uF | 80 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 40 C | + 105 C | 12.5 mm | 10 mm (0.394 in) | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950A686M | |||
Mfr: B40950A0566M000 TTI: B40950A0566M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD | 0In Stock | 56 uF | 80 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 33 mOhms | 1.7 A | - 40 C | + 105 C | 10.2 mm | 10 mm (0.394 in) | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950A566M | |||
Mfr: B40950A6207M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 200 uF 50 V 10x12.5 SMD | 0In Stock | 200 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 22 mOhms | 4.1 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid | Reel | B40950A6207M | ||||||
Mfr: B40950B0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD | 0In Stock | 68 uF | 80 VDC | SMD/SMT | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | B40950 - SMD Hybrid | Reel | B40950B 686M | |||||||||||
Mfr: B40950A7687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD | 0In Stock | 680 uF | 35 VDC | SMD/SMT | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | B40950 - SMD Hybrid | Reel | B40950A7687M | |||||||||||
Mfr: B40950A0826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD | 0In Stock | 82 uF | 80 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Electrolytic Capacitors | 20 % | 30 mOhms | 1.8 A | - 40 C | + 105 C | B40950 - SMD Hybrid | Reel | B40950A 826M | ||||||||
Mfr: B40950A6107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 50 V 10x10.2 SMD | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 30 mOhms | 3.4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid | Reel | B40950A6107M | ||||||
Mfr: B40950A6157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 150 uF 50 V 10x12.5 SMD | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 22 mOhms | 4.1 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid | Reel | B40950A6157M | ||||||
Mfr: B40950A8157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 150 uF 63 V 10x16.5 SMD | 0In Stock | 150 uF | 63 VDC | SMD/SMT | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | B40950 - SMD Hybrid | Reel | B40950A8157M | |||||||||||
Mfr: B40950A8187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 63 V 10x16.5 SMD | 0In Stock | 180 uF | 63 VDC | SMD/SMT | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | B40950 - SMD Hybrid | Reel | B40950A8187M | |||||||||||
Mfr: B40950A8127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 4.1 A | - 40 C | + 105 C | 10 mm | Can | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950A8127M | ||||
Mfr: B40950A0107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD | 0In Stock | 100 uF | 80 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Electrolytic Capacitors | 20 % | 30 mOhms | 1.8 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid | Reel | B40950A 107M | |||||||
Mfr: B40950B8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD | 0In Stock | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950B8107M | |||||||||||||||||
Mfr: B40950A5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 3.6 A | - 40 C | + 105 C | 10 mm | Can | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950A5567M | ||||
Mfr: B40950A7397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x10.2 SMD | 0In Stock | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950A7397M | |||||||||||||||||
Mfr: B40950A8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD | 0In Stock | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950A8107M | |||||||||||||||||
Mfr: B40950A6227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 220 uF 50 V 10x16.5 SMD | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 15 mOhms | 5.4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid | Reel | B40950A6227M | ||||||
Mfr: B40950A5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 25 V 10x12.5 SMD | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 18 mOhms | 3.9 A | - 40 C | + 105 C | 10 mm | Can | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950A5687M | ||||
Mfr: B40950A0137M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD | 0In Stock | 130 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | - 40 C | + 105 C | 16.8 mm | 10 mm | Can | B40950 - SMD Hybrid | Reel | B40950A137M | ||||||
Mfr: B40950A6187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 50 V 10x12.5 SMD | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 22 mOhms | 4.1 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid | Reel | B40950A6187M | ||||||
Mfr: B40950A0117M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD | 0In Stock | 110 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | - 40 C | + 105 C | 16.8 mm | 10 mm | Can | B40950 - SMD Hybrid | Reel | B40950A117M | ||||||
Mfr: B40950A6277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 50 V 10x16.5 SMD | 0In Stock | 270 uF | 50 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 15 mOhms | 5.4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid | Reel | B40950A6277M | ||||||
Mfr: B40950A6127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 50 V 10x10.2 SMD | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 30 mOhms | 3.4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid | Reel | B40950A6127M | ||||||
Mfr: B40950A7477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x12.5 SMD | 0In Stock | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950A7477M | |||||||||||||||||
Mfr: B40950A5108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1000 uF 25 V 10x16.5 SMD | 0In Stock | 1000 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 15 mOhms | 5.4 A | - 40 C | + 105 C | 10 mm | Can | B40950 - SMD Hybrid | Reel | B40950A5108M |
- 1
- 2