• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

B40650 - TDK - Aluminum Organic Polymer Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: B40700A5128M011
TTI: Not Assigned
TDK
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors

Not Available Online

Call
or
View Details
Call to Verify
1.2 mF
25 VDC
Radial
25 mm (0.984 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
5.1 mOhms
7.4 A
- 55 C
+ 125 C
14 mm
Vibration-Proof Can
B40650
Datasheet
Mfr: B40700A5128M012
TTI: Not Assigned
TDK
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors

Not Available Online

Call
or
View Details
Call to Verify
1.2 mF
25 VDC
Radial
25 mm (0.984 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
5.1 mOhms
7.4 A
- 55 C
+ 125 C
14 mm
Vibration-Proof Can
B40650