B40640 - TDK - Aluminum Organic Polymer Capacitors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40640A8397M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 63 VDC | Axial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 6.1 mOhms | 6.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8517M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 510 uF | 63 VDC | Axial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.2 mOhms | 7.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8537M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 530 uF | 63 VDC | Axial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.5 mOhms | 8 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8727M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 720 uF | 63 VDC | Axial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 3.9 mOhms | 9.1 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8517M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 510 uF | 63 VDC | Axial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.2 mOhms | 7.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8537M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 530 uF | 63 VDC | Axial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.5 mOhms | 8 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8727M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 720 uF | 63 VDC | Axial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 3.9 mOhms | 9.1 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8727M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 720 uF | 63 VDC | Axial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 3.9 mOhms | 9.1 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8727M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 720 uF | 63 VDC | Axial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 3.9 mOhms | 9.1 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8537M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 530 uF | 63 VDC | Axial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.5 mOhms | 8 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8517M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 510 uF | 63 VDC | Axial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.2 mOhms | 7.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8397M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 63 VDC | Axial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 6.1 mOhms | 6.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8397M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 63 VDC | Axial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 6.1 mOhms | 6.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8517M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 510 uF | 63 VDC | Axial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.2 mOhms | 7.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8537M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 530 uF | 63 VDC | Axial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.5 mOhms | 8 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40640A8397M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 63 VDC | Axial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 6.1 mOhms | 6.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 |