B40600 - TDK - Aluminum Organic Polymer Capacitors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40600A5128M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.2 mF | 25 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A5168M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.6 mF | 25 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A5168M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.6 mF | 25 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A5178M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.7 mF | 25 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7108M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1 mF | 35 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 1.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7148M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.4 mF | 35 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | Bulk | B40600A7148M1 | |||||
Mfr: B40600B7108M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1 mF | 35 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7787M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 780uF 20% Axial Lead | Not Available Online | 780 uF | 35 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Can | B40600 | Bulk | B40600A7787M1 | |||||
Mfr: B40600A5168M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.6 mF | 25 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7108M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1 mF | 35 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 1.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7108M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1 mF | 35 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 1.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7148M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.4 mF | 35 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600B7108M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1 mF | 35 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A5168M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.6 mF | 25 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | Bulk | B40600A5168M1 | |||||
Mfr: B40600A5228M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2.2 mF | 25 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7787M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 780 uF | 35 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600B7108M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1 mF | 35 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A5128M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 1200uF 20% Axial Lead | Not Available Online | 1.2 mF | 25 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Can | B40600 | Bulk | B40600A5128M1 | |||||
Mfr: B40600A5178M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 1700uF 20% Axial Lead | Not Available Online | 1.7 mF | 25 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Can | B40600 | Bulk | B40600A5178M1 | |||||
Mfr: B40600A5128M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.2 mF | 25 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A5228M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2.2 mF | 25 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A5228M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2.2 mF | 25 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7148M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.4 mF | 35 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A5178M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.7 mF | 25 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7787M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 780 uF | 35 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 |
- 1
- 2