TDK - Aluminum Organic Polymer Capacitors
526 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40700A5178M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.7 mF | 25 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | |||||||
Mfr: B40700A7787M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 780 uF | 35 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | |||||||
Mfr: B40600B7108M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 1000uF 20% Axial Lead | Not Available Online | 1 mF | 35 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 16 mm | Can | B40600 | Bulk | B40600B7108M 1 B40600B7108M1 | |||||
Mfr: B40700A5178M 1 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B40700A5178M 11 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B40700A7108M 2 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B40700A7787M 1 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B40910A8107M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Reel | |||||||||||||||||||
Mfr: B40921A7397M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Reel | |||||||||||||||||||
Mfr: B40700A5128M 1 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B40700A5168M 2 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B40910A117M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: B40910A7477M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: B40600A5168M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.6 mF | 25 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | Bulk | B40600A5168M1 | |||||
Mfr: B40600A5228M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2.2 mF | 25 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7787M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 780 uF | 35 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600B7108M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1 mF | 35 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40640A8397M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 63 VDC | Axial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 6.1 mOhms | 6.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 | |||||||
Mfr: B40640A8397M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 63 VDC | Axial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 6.1 mOhms | 6.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 | |||||||
Mfr: B40640A8517M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 510 uF | 63 VDC | Axial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.2 mOhms | 7.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 | |||||||
Mfr: B40640A8537M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 530 uF | 63 VDC | Axial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.5 mOhms | 8 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40640 | |||||||
Mfr: B40700A7148M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.4 mF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | |||||||
Mfr: B40740A8537M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 530 uF | 63 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.8 mOhms | 8 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40740 | |||||||
Mfr: B40600A5128M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 1200uF 20% Axial Lead | Not Available Online | 1.2 mF | 25 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Can | B40600 | Bulk | B40600A5128M1 | |||||
Mfr: B40940A8127M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Reel |