TDK - Aluminum Organic Polymer Capacitors
526 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40750B7188M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors Hybrid Polymer Soldering Star 1800uF 35V | Not Available Online | 1.8 mF | 35 VDC | 25 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 17.2 A | - 55 C | + 105 C | 16 mm | Vibration-Proof Can | Reel | |||||||||
Mfr: B40900A6107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 100uF 50V | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.03 Ohms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900A6127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.03 Ohms | 1.7 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900A6207M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 200uF 50V | 0In Stock | 200 uF | 50 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900A6227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 220uF 50V | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.015 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900A6227M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 220uF 50V | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.015 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900A6277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 270uF 50V | 0In Stock | 270 uF | 50 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.015 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900A8187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 180uF 63V | 0In Stock | 180 uF | 63 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.015 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900A8826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 82uF 63V | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.03 Ohms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900B5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 680uF 25V | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 4.2 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900B5757M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 750uF 25V | 0In Stock | 750 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 4.2 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900B7477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 470uF 35V | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 4.2 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900C7567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 560uF 35V | 0In Stock | 560 uF | 35 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40910A6107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 100uF 50V | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 4 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40910A8157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 150uF 63V | 0In Stock | 150 uF | 63 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 5.5 A | - 55 C | + 150 C | 10 mm | Can | Reel | |||||||
Mfr: B40910A8157M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 150uF 63V | 0In Stock | 150 uF | 63 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 5.5 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40950C0107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 100uF 80V | 0In Stock | 100 uF | 80 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 4 A | - 40 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: B40950C0137M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 130uF 80V | 0In Stock | 130 uF | 80 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 4.9 A | - 40 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: B40931A5128M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1200 uF 25 V 10x16.8 SMD 4.8 A (AEC-Q200) | 0In Stock | 1.2 mF | 25 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 13 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | B40931 | Reel | ||||||
Mfr: B40931A7567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 35 V 10x12.5 SMD 3.7 A (AEC-Q200) | 0In Stock | 560 uF | 35 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 3.7 A | - 55 C | + 135 C | 10 mm | Can | B40931 | Reel | B40931A7567M | |||||
Mfr: B40910A4108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1000 uF 16 V 10x10.2 SMD 4.6 A (AEC-Q200) | 0In Stock | 1 mF | 16 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 4.6 A | - 55 C | + 150 C | 10 mm | Can | B40910 | Reel | B40910A4108M | |||||
Mfr: B40700A5168M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.6 mF | 25 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5168M 1 | ||||
Mfr: B40700A5228M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2.2 mF | 25 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5228M 2 | ||||
Mfr: B40700A7108M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1 mF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.4 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A7108M 11 | ||||
Mfr: B40700A7148M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.4 mF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A7148M 2 |