MKP525-D - TDK - Film Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8In Stock | 64.5 uF | Terminal Block | Polypropylene (PP) | 273 mm (10.748 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 55 C | MKP525-D | Bulk | B32344E5201A20 | |||||||||||
Mfr: B32344E5252A020G1 TTI: B32344E5252A020 TDK Availability: Not Available OnlineFilm Capacitors 3X96UF 525V 10% | Not Available Online | MKP525-D | Bulk | B32344E5252A20 | ||||||||||||||||||||
Not Available Online | 40 uF | Terminal Block | Polypropylene (PP) | 198 mm (7.795 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 55 C | MKP525-D | Bulk |