MKP DC Link HT - High Temperature - TDK - Film Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25695E1297K001 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 290UF 10% 1000V PEC MKP DC | 0In Stock | 290 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 101 mm (3.976 in) | Stright | - 40 C | + 105 C | MKP DC Link HT - High Temperature | Bulk | B25695E1297K1 | |||||||
0In Stock | MKP DC Link HT - High Temperature | Bulk | B25695E587K901 | |||||||||||||||||||||
Mfr: B25695E1607K203 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 600UF 10% 1200V PEC MKP DC | 0In Stock | 600 uF | 1.2 kVDC | General Film Capacitors | 10 % | 1.2 mOhms | 157 mm (6.181 in) | - 40 C | + 105 C | MKP DC Link HT - High Temperature | Bulk | |||||||||||||
0In Stock | MKP DC Link HT - High Temperature | Bulk | B25695E387K901 |