MKP DC Link - Resin Top - TDK - Film Capacitors
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25690A1507K101 TTI: B25690A1507K101 TDK Availability: Not Available OnlineFilm Capacitors 1100VDC 500uF 10% PEC MKP DC | Not Available Online | 500 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 2 mOhms | 135 mm (5.315 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | ||||||||
0In Stock | 70 uF | 3 kVDC | Stud Threaded | 32 mm (1.26 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 2.4 mOhms | 230 mm (9.05 in) | Straight | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | B25690A3706K1 | ||||||||
0In Stock | 380 uF | 900 VDC | Stud Threaded | 32 mm (1.26 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.7 mOhms | 95 mm (3.74 in) | Straight | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | B25690A387K901 | ||||||||
Mfr: B25690A2367K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2000VDC 360uF 10% PEC MKP DC | 0In Stock | 360 uF | 2 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.4 mOhms | 230 mm (9.05 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | B25690A2367K3 | |||||||
0In Stock | 280 uF | 1 kVDC | Stud Threaded | 32 mm (1.26 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 2 mOhms | 155 mm (6.102 in) | Straight | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | |||||||||
Mfr: B25690C2807K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2000VDC 800uF 10% PEC MKP DC | 0In Stock | 800 uF | 2 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1 mOhms | 370 mm (14.56 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | B25690C2807K3 | |||||||
0In Stock | 100 uF | 3 kVDC | Stud Threaded | 50 mm (1.969 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.4 mOhms | 176 mm (6.929 in) | Straight | - 40 C | + 75 C | MKP DC Link - Resin Top | Bulk | B25690A3107K3 | ||||||||
0In Stock | 2.4 mF | 1.2 kVDC | Stud Threaded | 50 mm (1.969 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1 mOhms | 370 mm (14.56 in) | Straight | - 40 C | + 75 C | MKP DC Link - Resin Top | Bulk | |||||||||
Mfr: B25695E0118K903 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1150UF 10% 900V PEC MKP DC | 0In Stock | 1.15 mF | 1.2 kVDC | General Film Capacitors | 10 % | 1 mOhms | 157 mm (6.181 in) | - 40 C | + 105 C | MKP DC Link - Resin Top | Bulk | B25695E118K903 | ||||||||||||
Mfr: B25690A1128K103 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 1200uF 10% PEC MKP DC | 0In Stock | 1.2 mF | 1.1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.2 mOhms | 230 mm (9.055 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | ||||||||
Mfr: B25690A0737K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 730uF 10% PEC MKP DC | 0In Stock | 730 uF | 900 VDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.6 mOhms | 176 mm (6.929 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | B25690A737K901 | |||||||
Mfr: B25690C1308K103 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 3000uF 10% PEC MKP DC | 0In Stock | 3 mF | 1.1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1 mOhms | 370 mm (14.56 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | ||||||||
Mfr: B25690A1307K201 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1200VDC 300uF 10% PEC MKP DC | 0In Stock | 300 uF | 1.2 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 2.6 mOhms | 135 mm (5.315 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | ||||||||
Mfr: B25690A1487K101 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 480uF 10% PEC MKP DC | 0In Stock | 480 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.9 mOhms | 176 mm (6.929 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | ||||||||
0In Stock | MKP DC Link - Resin Top | Bulk | ||||||||||||||||||||||
0In Stock | MKP DC Link - Resin Top | Bulk | ||||||||||||||||||||||
0In Stock | 830 uF | 1.3 kVDC | Stud Threaded | 50 mm (1.969 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.2 mOhms | 230 mm (9.05 in) | Straight | - 40 C | + 75 C | MKP DC Link - Resin Top | Bulk | |||||||||
0In Stock | 360 uF | 2.8 kVDC | Stud Threaded | 50 mm (1.969 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.3 mOhms | 345 mm (13.58 in) | Straight | - 40 C | + 75 C | MKP DC Link - Resin Top | Bulk | |||||||||
Not Available Online | 320 uF | 3 kVDC | Stud Threaded | 50 mm (1.969 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.3 mOhms | 345 mm (13.58 in) | Straight | - 40 C | + 75 C | MKP DC Link - Resin Top | Bulk | B25690C3327K3 | ||||||||
0In Stock | 750 uF | 1 kVDC | Stud Threaded | 50 mm (1.969 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.4 mOhms | 121 mm (4.764 in) | Straight | - 40 C | + 75 C | MKP DC Link - Resin Top | Bulk | B25690A1757K3 | ||||||||
Mfr: B25690A1427K303 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1300VDC 420uF 10% PEC MKP DC | 0In Stock | 420 uF | 1.3 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.7 mOhms | 121 mm (4.764 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk |