B3333* - MKP AC Round Can - TDK - Film Capacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B33331V7166J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 16uF 2+2 AL 40x75 MKP | 0In Stock | 16 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 75 mm (2.953 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 12 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7166J80 | ||||||||
Mfr: B33331V7205J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 2uF 2+2 AL 30x55 MKP | 0In Stock | 2 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 55 mm (2.165 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 35 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7205J80 | ||||||||
Mfr: B33331V7146J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 14uF 2+2 AL 40.5x65 MKP | 0In Stock | 14 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 65 mm (2.559 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 11 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7146J80 | ||||||||
Mfr: B33331V7605J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 6uF 2+2 AL 30x65 MKP | 0In Stock | 6 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 65 mm (2.559 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 21 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7605J80 | ||||||||
Mfr: B33331V7126J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 12uF 2+2 AL 40.5x65 MKP | 0In Stock | 12 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 65 mm (2.559 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 13 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7126J80 | ||||||||
Mfr: B33331V7206J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 20uF 2+2 AL 40.5x85 MKP | 0In Stock | 20 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 85 mm (3.346 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 11 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7206J80 | ||||||||
Mfr: B33331V7406J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 40uF 2+2 AL 50x100 MKP | 0In Stock | 40 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 100 mm (3.937 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 11 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7406J80 | ||||||||
Mfr: B33331V7306J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 30uF 2+2 AL 50x85 MKP | 0In Stock | 30 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 85 mm (3.346 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 10 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7306J80 | ||||||||
Mfr: B33331V7256J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 25uF 2+2 AL 45x85 MKP | 0In Stock | 25 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 85 mm (3.346 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 12 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7256J80 | ||||||||
Mfr: B33331V7805J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 8uF 2+2 AL 30x65 MKP | 0In Stock | 8 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 65 mm (2.559 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 17 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7805J80 | ||||||||
Mfr: B33331V7506J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 50uF 2+2 AL 50x100 MKP | 0In Stock | 50 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 100 mm (3.937 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 14 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7506J80 | ||||||||
Mfr: B33331V7405J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 4uF 2+2 AL 30x65 MKP | 0In Stock | 4 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 65 mm (2.559 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 23 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7405J80 | ||||||||
Mfr: B33331V7106J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 10uF 2+2 AL 30x75 MKP | 0In Stock | 10 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 75 mm (2.953 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 19 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7106J80 |