B32776G - TDK - Film Capacitors
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32776G4406K000 TTI: B32776G4406K TDK Availability: 610In StockFilm Capacitors Film Cap 40UF 10% 450V MKP BOXED | 610In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G4406K000 | |||||
Mfr: B32776G4406K000 TTI: B32776G4406K000 TDK Availability: 610In StockFilm Capacitors Film Cap 40UF 10% 450V MKP BOXED | 610In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G4406K | |||||
Mfr: B32776G9226K TTI: B32776G9226K000 TDK Availability: 0In StockFilm Capacitors 900VDC 22uF 10% DC LINK MKP LS 37.5mm | 0In Stock | 22 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 42.5 mm (1.673 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G9226K | ||||||
Mfr: B32776G4506K000 TTI: B32776G4506K000 TDK Availability: 0In StockFilm Capacitors Film Cap 50UF 10% 450V MKP BOXED | 0In Stock | 50 uF | 450 VDC | Radial | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | 10 % | 4 Pin | 4 mOhms | 42.5 mm (1.673 in) | - 40 C | + 105 C | B32776G | Bulk | B32776G4506K | ||||||||
Mfr: B32776G0206K000 TTI: B32776G0206K000 TDK Availability: 0In StockFilm Capacitors 20UF 10% 1100V FILM CAP MKP BOXED | 0In Stock | 20 uF | 1.1 kVDC | Radial | 10 % | 4 Pin | - 40 C | + 105 C | B32776G | Bulk | B32776G206K | |||||||||||||
Mfr: B32776G0146K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 14UF 10% 1100V FILM CAP MKP BOXED | 0In Stock | 14 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G146K | |||||
Mfr: B32776G4306K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 30UF 10% 450V FILM CAP MKP BOXED | 0In Stock | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G4306K | |||||
Mfr: B32776G0126J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12uF 5% 1300volt MKP DCLink LS=37.5mm | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6.5 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G126J | |||||
Mfr: B32776G1106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10UF 10% 1300V FILM CAP MKP BOXED | 0In Stock | 10 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.5 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G1106K | |||||
Mfr: B32776G1805K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 8UF 10% 1300V MKP BOXED | 0In Stock | 8 uF | 1.3 kVDC | Radial | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | 10 % | 4 Pin | 8 mOhms | 39.5 mm (1.555 in) | - 40 C | + 105 C | B32776G | Bulk | B32776G1805K | ||||||||
Mfr: B32776G8306K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 30UF 10% 800V MKP BOXED | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G8306K000 | |||||
Mfr: B32776G9156K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 900VDC 15uF 10% DC LINK MKP LS 37.5mm | Not Available Online | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 39.5 mm (1.555 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G9156K | ||||||
Mfr: B32776G8226J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22UF 5% 800V FILM CAP MKP BOXED | 0In Stock | 22 uF | 800 VDC | Radial | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | 5 % | 4 Pin | 5 mOhms | 37 mm (1.457 in) | - 40 C | + 105 C | B32776G | Bulk | B32776G8226J | ||||||||
Mfr: B32776G0146J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 14uF 5% 1100volt MKP DCLink LS=37.5mm | 0In Stock | 14 uF | 1.1 kVDC | Radial | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | 5 % | 4 Pin | 5.5 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G146J | |||||||
Mfr: B32776G1126K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12UF 10% 1300V FILM CAP MKP BOXED | 0In Stock | 12 uF | 1.3 kVDC | Radial | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | 10 % | 4 Pin | 5.5 mOhms | 42.5 mm (1.673 in) | - 40 C | + 105 C | B32776G | Bulk | B32776G1126K | ||||||||
Mfr: B32776G4606K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 60uF 10% 450volt MKP DCLink LS=37.5mm | Not Available Online | 60 uF | 450 VDC | Radial | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | 10 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G4606K | |||||||
Mfr: B32776G5456K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 575VDC 45uF 10% DC LINK MKP LS 37.5mm | Not Available Online | 45 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G5456K | |||||
Mfr: B32776G8156J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15UF 5% 800V FILM CAP MKP BOXED | 0In Stock | 15 uF | 800 VDC | Radial | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | 5 % | 4 Pin | 7 mOhms | 39.5 mm (1.555 in) | - 40 C | + 105 C | B32776G | Bulk | B32776G8156J | ||||||||
Mfr: B32776G8206K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20UF 10% 800V FILM CAP MKP BOXED | 0In Stock | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G8206K | |||||
Mfr: B32776G0206J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC LINK 20 F 5 1100Vdc LS 37.5mm | 0In Stock | 20 uF | 1.1 kVDC | Radial | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | 5 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | B32776G | Bulk | B32776G206J | ||||||||
Mfr: B32776G5356J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 575VDC 35uF 5% DC LINK MKP LS 37.5mm | 0In Stock | 35 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 42.5 mm (1.673 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G5356J | |||||
Mfr: B32776G8306J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 30UF 5% 800V FILM CAP MKP BOXED | 0In Stock | 30 uF | 800 VDC | Radial | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | 5 % | 4 Pin | 3.5 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | B32776G | Bulk | B32776G8306J | ||||||||
Mfr: B32776G5356K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 575VDC 35uF 10% DC LINK MKP LS 37.5mm | 0In Stock | 35 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 42.5 mm (1.673 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G5356K | |||||
Mfr: B32776G0106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10uF 5% 1100volt MKP DCLink LS=37.5mm | 0In Stock | 10 uF | 1.1 kVDC | Radial | 37.5 mm (1.476 in) | 10 % | 4 Pin | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G106K | |||||||||||
Mfr: B32776G0226J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1100VDC 22uF | Not Available Online | 22 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 48 mm (1.89 in) | 42 mm (1.654 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.9 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 105 C | B32776G | B32776G226J |