B3271*P* - Compact High Temp 125C - TDK - Film Capacitors
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32714P8355K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.5UF 10% 825V MKP WOUND BOXED | 0In Stock | 3.5 uF | 825 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 10 % | 2 Pin | 12.9 mOhms | 30 mm (1.181 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32716P9505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 10% 900V MKP WOUND BOXED | 0In Stock | 5 uF | 900 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 15.7 mOhms | 32.5 mm (1.28 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P9555K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.5UF 10% 900V MKP WOUND BOXED | 0In Stock | 5.5 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 4 Pin | 7.9 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P1155J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 5% 1200V MKP WOUND BOXED | 0In Stock | 1.5 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 19.7 mOhms | 27.5 mm (1.083 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P6905J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 9.0UF 5% 600V MKP WOUND BOXED | 0In Stock | 9 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 7.5 mOhms | 33 mm (1.299 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P7305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0UF 10% 750V MKP WOUND BOXED | 0In Stock | 3 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 10 % | 2 Pin | 16.1 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P7605J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.0UF 5% 750V MKP WOUND BOXED | 0In Stock | 6 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 5 % | 2 Pin | 8.5 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P8355J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.5UF 5% 825V MKP WOUND BOXED | 0In Stock | 3.5 uF | 825 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 12.9 mOhms | 30 mm (1.181 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P9205J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.0UF 5% 900V MKP WOUND BOXED | 0In Stock | 2 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 5 % | 2 Pin | 20.3 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P0305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0UF 10% 1050V MKP WOUND BOXED | 0In Stock | 3 uF | 1.05 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 10 % | 2 Pin | 11.7 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P9555J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.5UF 5% 900V MKP WOUND BOXED | 0In Stock | 5.5 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 5 % | 4 Pin | 7.9 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32716P1106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10UF 10% 1200V MKP WOUND BOXED | 0In Stock | 10 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 2 Pin | 5.9 mOhms | 50 mm (1.969 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P1155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 1200V MKP WOUND BOXED | 0In Stock | 1.5 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 19.7 mOhms | 27.5 mm (1.083 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P6505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 5% 600V MKP WOUND BOXED | 0In Stock | 5 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 5 % | 2 Pin | 12.8 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P7305J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0UF 5% 750V MKP WOUND BOXED | 0In Stock | 3 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 5 % | 2 Pin | 16.1 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P9205K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.0UF 10% 900V MKP WOUND BOXED | 0In Stock | 2 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 10 % | 2 Pin | 20.3 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32716P1106J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10UF 5% 1200V MKP WOUND BOXED | 0In Stock | 10 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | Film Capacitors | 5 % | 2 Pin | 5.9 mOhms | 50 mm (1.969 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P6146K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 14UF 10% 600V MKP WOUND BOXED | 0In Stock | 14 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 2 Pin | 5.4 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P9405J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.0UF 5% 900V MKP WOUND BOXED | 0In Stock | 4 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 10.6 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P6505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 10% 600V MKP WOUND BOXED | 0In Stock | 5 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 10 % | 2 Pin | 12.8 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P6905K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 9.0UF 10% 600V MKP WOUND BOXED | 0In Stock | 9 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 7.5 mOhms | 33 mm (1.299 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P7805K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 8.0UF 10% 750V MKP WOUND BOXED | 0In Stock | 8 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 4 Pin | 6.6 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P8505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 10% 825V MKP WOUND BOXED | 0In Stock | 5 uF | 825 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 10 % | 2 Pin | 9.1 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P9505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 10% 900V MKP WOUND BOXED | 0In Stock | 5 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 2 Pin | 8.7 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32718P6456J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 45UF 5% 600V MKP WOUND BOXED | 0In Stock | 45 uF | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 4 Pin | 5.4 mOhms | 45 mm (1.772 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk |
- 1
- 2