B3268* - MFP Very High Pulse - TDK - Film Capacitors
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32682A6472K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0047uF 630volts 10% LS=15mm | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32682A6472K | |||||
Mfr: B32682A0103K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MFP BOX 0.01 F 10 1000Vdc LS 15mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 7 mm x 12.5 mm | Straight | - 55 C | + 110 C | B3268* - MFP Very High Pulse | Bulk | B32682A103K | ||||
Mfr: B32684A6334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33uF 630volts 10% LS=27.5mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24.5 mm (0.965 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32684A6334K | |||||
Mfr: B32682A7222J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0022uF 1250volts 5% LS=15mm | 0In Stock | 1.25 kVDC | Radial | 15 mm (0.591 in) | 2 Pin | B3268* - MFP Very High Pulse | Bulk | B32682A7222J | ||||||||||||||||
0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32686A1154J | ||||||
Mfr: B32683A0223K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MFP BOX 0.022 F 10 1000Vdc LS 22.5mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 26.5 mm x 7 mm x 16 mm | Straight | - 55 C | + 110 C | B3268* - MFP Very High Pulse | Bulk | B32683A223K | ||||
Mfr: B32682A4153K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 400volts 10% LS=15mm | 0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32682A4153K | |||||
0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32686A154K | ||||||
Mfr: B32683A2472J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0047uF 2000volts 5% LS=22.5mm | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32683A2472J | |||||
0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 32.5 mm (1.28 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32686A1104K | ||||||
Mfr: B32682A2332K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0033uF 2000volts 10% LS=15mm | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 110 C | B3268* - MFP Very High Pulse | Bulk | B32682A2332K | |||||
Mfr: B32684A6474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 630volts 10% LS=27.5mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32684A6474K | |||||
Mfr: B32682A7332K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0033uF 1250volts 10% LS=15mm | 0In Stock | 1.25 kVDC | Radial | 15 mm (0.591 in) | 2 Pin | B3268* - MFP Very High Pulse | Bulk | B32682A7332K | ||||||||||||||||
Mfr: B32682A0332K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MFP BOX 0.0033 F 10 1000Vdc LS 15mm | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5 mm x 10.5 mm | Straight | - 55 C | + 110 C | B3268* - MFP Very High Pulse | Bulk | B32682A332K | ||||
Mfr: B32682A2152K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0015uF 2000volts 10% LS=15mm | 0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32682A2152K | |||||
0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 22.5 mm (0.886 in) | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32686A104K | |||||||
Mfr: B32683A0473K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MFP BOX 0.047 F 10 1000Vdc LS 22.5mm | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 26.5 mm x 10.5 mm x 18.5 mm | Straight | - 55 C | + 110 C | B3268* - MFP Very High Pulse | Bulk | B32683A473K | ||||
Mfr: B32683A1682K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 1600volts 10% LS=22.5mm | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32683A1682K | |||||
Mfr: B32682A6473K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 630volts 10% LS=15mm | 0In Stock | 47 nF | 630 VDC | Radial | 15 mm (0.591 in) | 2 Pin | B3268* - MFP Very High Pulse | Reel | ||||||||||||||||
Mfr: B32682A2102K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 2000volts 5% LS=15mm | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | B3268* - MFP Very High Pulse | Reel | ||||||
0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32686A2104J | ||||||
Mfr: B32682A2102K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 2000volts 10% LS=15mm | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | B3268* - MFP Very High Pulse | Bulk | B32682A2102K | |||||
Mfr: B32682A7682K000 TTI: B32682A7682K000 TDK Availability: 0In StockFilm Capacitors 0.0068uF 1250volts 10% LS=15mm | 0In Stock | 1.25 kVDC | Radial | 15 mm (0.591 in) | 2 Pin | B3268* - MFP Very High Pulse | Bulk | B32682A7682K | ||||||||||||||||
Mfr: B32682A6333K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 630volts 10% LS=15mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32682A6333K | |||||
0In Stock | 2 Pin | B3268* - MFP Very High Pulse | Bulk | B32682A1103J |