B3268* - MFP Snubber - TDK - Film Capacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32686S0474J562 TTI: B32686S0474J562 TDK Availability: 0In StockFilm Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T | 0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 3 mOhms | 37 mm (1.457 in) | B3268* - MFP Snubber | Bulk | B32686S474J562 | ||||||||
0In Stock | B3268* - MFP Snubber | AEC-Q200 | Bulk | |||||||||||||||||||||
0In Stock | 470 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | - 55 C | + 110 C | B3268* - MFP Snubber | Bulk | |||||||
Mfr: B32686S0474J563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T | 0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 3 mOhms | 37 mm (1.457 in) | - 55 C | + 110 C | B3268* - MFP Snubber | Bulk | B32686S474J563 | |||||
Mfr: B32686S0684K563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MFP SNUBBER 0.68 F 5 1000Vdc | 0In Stock | 680 nF | 1 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 3 mOhms | 45 mm (1.772 in) | - 55 C | + 110 C | B3268* - MFP Snubber | Bulk | B32686S684K563 | |||||
Mfr: B32686S7224J565 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 1250volts 10% ESR 6.0mOhms Term=T | 0In Stock | 220 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 450 VAC | 5 % | 2 Pin | 7 mOhms | 32.5 mm (1.28 in) | B3268* - MFP Snubber | Bulk | |||||||||
0In Stock | 22 nF | 2 kVDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 12 mm (0.472 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 22.5 mm (0.886 in) | - 55 C | + 110 C | B3268* - MFP Snubber | Bulk | ||||||||
Mfr: B32686S0474J561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T | 0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 3 mOhms | - 55 C | + 110 C | B3268* - MFP Snubber | Bulk | B32686S474J561 | |||||||||
Mfr: B32686S7224J564 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 1250volts 10% ESR 6.0mOhms Term=T | 0In Stock | 220 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 450 VAC | 5 % | 2 Pin | 7 mOhms | 32.5 mm (1.28 in) | - 55 C | + 110 C | B3268* - MFP Snubber | Bulk | ||||||
0In Stock | 47 nF | 2 kVDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | - 55 C | + 110 C | B3268* - MFP Snubber | Bulk | ||||||||
0In Stock | 100 nF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 12 mm (0.472 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 22.5 mm (0.886 in) | - 55 C | + 110 C | B3268* - MFP Snubber | AEC-Q200 | Bulk | B32686S104K564 | |||||||
0In Stock | 270 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 7 mOhms | 45 mm (1.772 in) | - 55 C | + 110 C | B3268* - MFP Snubber | Bulk | |||||||
0In Stock | B3268* - MFP Snubber | AEC-Q200 | Bulk | |||||||||||||||||||||
0In Stock | 22 nF | 2 kVDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 12 mm (0.472 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 22.5 mm (0.886 in) | - 55 C | + 110 C | B3268* - MFP Snubber | Bulk | ||||||||
Mfr: B32686S7224J563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 1250volts 10% ESR 6.0mOhms Term=T | 0In Stock | 220 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 450 VAC | 5 % | 2 Pin | 7 mOhms | 32.5 mm (1.28 in) | B3268* - MFP Snubber | Bulk | |||||||||
Mfr: B32686S1104K564 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MFP SNUBBER 0.10 F 10 1600Vdc | 0In Stock | 100 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 15 mOhms | 32.5 mm (1.28 in) | - 55 C | + 110 C | B3268* - MFP Snubber | Bulk | ||||||
0In Stock | 47 nF | 2 kVDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | - 55 C | + 110 C | B3268* - MFP Snubber | Bulk |