B3267xP - TDK - Film Capacitors
348 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,700In Stock | 470 nF | Radial | 15 mm (0.591 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | |||||||||||||||||
1,150In Stock | 2.2 uF | 450 VDC | 22.5 mm (0.886 in) | Power Factor Correction Film Capacitors | 2 Pin | B3267xP | AEC-Q200 | Bulk | ||||||||||||||||
645In Stock | 1 uF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | + 125 C | B3267xP | AEC-Q200 | Bulk | |||||||
500In Stock | 2 uF | 450 VDC | Radial | 15 mm (0.591 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | ||||||||||||||||
Mfr: B32672P6105K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 10% 630Vdc MKP PFC, LS 15MM | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267xP | AEC-Q200 | Bulk | B32672P6105K000 | ||||
0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3267xP | AEC-Q200 | Bulk | B32673P6225K000 | |||||
Mfr: B32673P6105K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 1.0 uF 10 630Vdc LS 22.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16.5 mm (0.65 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B3267xP | AEC-Q200 | Bulk | B32673P6105K000 | ||||
Mfr: B32673P6155K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 1.5 F 10 630Vdc LS 22.5mm | 0In Stock | 22.5 mm (0.886 in) | Power Factor Correction Film Capacitors | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32673P6155K000 | ||||||||||||||||
Mfr: B32672P4105J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 1.0 F 5 450Vdc LS 15mm | 0In Stock | 450 VDC | 15 mm (0.591 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32672P4105J000 | ||||||||||||||||
Mfr: B32672P6224K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 0.22 F 10 630Vdc LS 15mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267xP | AEC-Q200 | Bulk | B32672P6224K000 | ||||
Mfr: B32673P5155K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 1.5 F 10 520Vdc LS 22.5mm | 0In Stock | 22.5 mm (0.886 in) | Power Factor Correction Film Capacitors | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32673P5155K000 | ||||||||||||||||
Mfr: B32672P6154K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 0.15 F 10 630Vdc LS 15mm | 0In Stock | 15 mm (0.591 in) | 2 Pin | B3267xP | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | 470 nF | 15 mm (0.591 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32672P6474K000 | |||||||||||||||||
Mfr: B32671P6334J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 0.33 F 5 630Vdc LS 10mm | 0In Stock | 10 mm (0.394 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32671P6334J000 | |||||||||||||||||
Mfr: B32673P5684K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 0.68 F 10 520Vdc LS 22.5mm | 0In Stock | 22.5 mm (0.886 in) | Power Factor Correction Film Capacitors | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32673P5684K000 | ||||||||||||||||
Mfr: B32671P4184K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 0.18 F 10 450Vdc LS 10mm | 0In Stock | 450 VDC | 10 mm (0.394 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32671P4184K000 | ||||||||||||||||
Mfr: B32673P5474K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 0.47 F 10 520Vdc LS 22.5mm | 0In Stock | 22.5 mm (0.886 in) | Power Factor Correction Film Capacitors | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32673P5474K000 | ||||||||||||||||
Mfr: B32672P5474J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 0.47 F 5 520Vdc LS 15mm | 0In Stock | 15 mm (0.591 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32672P5474J000 | |||||||||||||||||
Mfr: B32673P5105K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 1.0 F 10 520Vdc LS 22.5mm | 0In Stock | 22.5 mm (0.886 in) | Power Factor Correction Film Capacitors | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32673P5105K000 | ||||||||||||||||
Mfr: B32673P5564K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 0.56 F 10 520Vdc LS 22.5mm | 0In Stock | 22.5 mm (0.886 in) | Power Factor Correction Film Capacitors | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32673P5564K000 | ||||||||||||||||
Mfr: B32671P5474K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 10% 520Vdc MKP PFC, LS 10MM | 0In Stock | 470 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3267xP | AEC-Q200 | Bulk | B32671P5474K000 | ||||
Mfr: B32672P6334K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 0.33 F 10 630Vdc LS 15mm | 0In Stock | 15 mm (0.591 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32672P6334K000 | |||||||||||||||||
Mfr: B32671P6224K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 0.22 F 10 630Vdc LS 10mm | 0In Stock | 10 mm (0.394 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32671P6224K000 | |||||||||||||||||
Mfr: B32672P6684K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 0.68 F 10 630Vdc LS 15mm | 0In Stock | 15 mm (0.591 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32672P6684K000 | |||||||||||||||||
Mfr: B32671P5224J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 0.22 F 5 520Vdc LS 10mm | 0In Stock | 10 mm (0.394 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | B32671P5224J000 |