• Film Capacitors

B32678G - TDK - Film Capacitors

20 Results
20 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B32678G3476K
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 47uF 300volts 10% 4 Pin 52.5mmL/S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
300 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
160 VAC
10 %
4 Pin
2.7 mOhms
50 mm (1.969 in)
Straight
- 55 C
+ 105 C
B32678G
AEC-Q200
Bulk
B32678G3476K000
Datasheet
Mfr: B32678G3606K
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 60uF 300volts 10% 4 Pin 52.5mmL/S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 uF
300 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
160 VAC
10 %
4 Pin
2.6 mOhms
50 mm (1.969 in)
B32678G
AEC-Q200
Bulk
B32678G3606K000
Datasheet
Mfr: B32678G1206K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 20uF 750volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
20 uF
750 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
375 VAC
10 %
4 Pin
1.9 mOhms
50 mm (1.969 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G3356K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 35uF 300volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
35 uF
300 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
DC Link Film Capacitors
160 VAC
10 %
4 Pin
3.4 mOhms
45 mm (1.772 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G4356K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 35uF 450volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
35 uF
450 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
275 VAC
10 %
4 Pin
1.4 mOhms
50 mm (1.969 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G6156K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 15uF 630volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
15 uF
630 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
DC Link Film Capacitors
350 VAC
10 %
4 Pin
2.7 mOhms
45 mm (1.772 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G6206K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 20uF 630volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
20 uF
630 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
350 VAC
10 %
4 Pin
2 mOhms
50 mm (1.969 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G6206J
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 20.0uF 5% 630volt MKP DCLink LS=52.5mm

Not Available Online

Call
or
View Details
20 uF
630 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
5 %
4 Pin
2.9 mOhms
50 mm (1.969 in)
Straight
- 40 C
+ 105 C
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G6256J
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors CORRECT MFG PN 871-B32678G6256J000

Not Available Online

Call
or
View Details
25 uF
630 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
DC Link Film Capacitors
350 VAC
5 %
4 Pin
- 40 C
+ 100 C
B32678G
AEC-Q200
Bulk
B32678G6256J000
Datasheet
Mfr: B32678G3306K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 30uF 300volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
30 uF
300 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
DC Link Film Capacitors
160 VAC
10 %
4 Pin
4 mOhms
45 mm (1.772 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G4406K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors CORRECT MFG PN 871-B32678G4406K000

Not Available Online

Call
or
View Details
450 VDC
52.5 mm (2.067 in)
4 Pin
B32678G
AEC-Q200
Bulk
B32678G4406K000
Datasheet
Mfr: B32678G4256K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 25uF 450volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
25 uF
450 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
DC Link Film Capacitors
275 VAC
10 %
4 Pin
2 mOhms
45 mm (1.772 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G4206K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 20uF 450volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
20 uF
450 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
DC Link Film Capacitors
275 VAC
10 %
4 Pin
2.2 mOhms
45 mm (1.772 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G6256K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 25uF 630volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
25 uF
630 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
350 VAC
10 %
4 Pin
1.8 mOhms
50 mm (1.969 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G1156K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 15uF 750volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
15 uF
750 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
DC Link Film Capacitors
375 VAC
10 %
4 Pin
2.7 mOhms
45 mm (1.772 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G4306K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 30uF 450volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
30 uF
450 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
275 VAC
10 %
4 Pin
1.7 mOhms
50 mm (1.969 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G8106K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 10uF 875volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
10 uF
875 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
DC Link Film Capacitors
400 VAC
10 %
4 Pin
2.5 mOhms
45 mm (1.772 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G8156K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 15uF 875volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
15 uF
875 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
400 VAC
10 %
4 Pin
2 mOhms
50 mm (1.969 in)
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G4406J
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 40uF 450volts 5% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
40 uF
450 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
DC Link Film Capacitors
275 VAC
5 %
4 Pin
B32678G
AEC-Q200
Bulk
Datasheet
Mfr: B32678G3406K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 40uF 300volts 10% 4 Pin 52.5mmL/S

Not Available Online

Call
or
View Details
40 uF
300 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
DC Link Film Capacitors
160 VAC
10 %
4 Pin
3 mOhms
45 mm (1.772 in)
B32678G
AEC-Q200
Bulk