B32676G - TDK - Film Capacitors
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32676G1106K000 TTI: B32676G1106K TDK Availability: 1,200In StockFilm Capacitors 10uF 750volts 10% 4 Pin 37.5mmL/S | 1,200In Stock | 10 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 375 VAC | 10 % | 4 Pin | 2.3 mOhms | 45 mm (1.772 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32676G6146K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 14uF 630volts 10% 4 Pin 37.5mmL/S | 0In Stock | 14 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 350 VAC | 10 % | 4 Pin | 1.7 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | B32676G | AEC-Q200 | Bulk | B32676G6146K000 | |||
Mfr: B32676G4206K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20uF 450volts 10% 4 Pin 37.5mmL/S | 0In Stock | 20 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 1.4 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | B32676G | AEC-Q200 | Bulk | B32676G4206K000 | |||
Mfr: B32676G3156K000 TTI: B32676G3156K TDK Availability: 0In StockFilm Capacitors 15uF 300volts 10% 4 Pin 37.5mmL/S | 0In Stock | 15 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 160 VAC | 10 % | 4 Pin | 4 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | B32676G | AEC-Q200 | Bulk | B32676G3156K000 | |||
Mfr: B32676G3356K000 TTI: B32676G3256K TDK Availability: 0In StockFilm Capacitors 25uF 300volts 10% 4 Pin 37.5mmL/S | 0In Stock | 25 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 160 VAC | 10 % | 4 Pin | 2.8 mOhms | 42.5 mm (1.673 in) | B32676G | AEC-Q200 | Bulk | |||||||
0In Stock | 37.5 mm (1.476 in) | 4 Pin | B32676G | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B32676G4156K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 450volts 10% 4 Pin 37.5mmL/S | Not Available Online | 15 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 1.8 mOhms | 42.5 mm (1.673 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32676G8335K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 875volts 10% 4 Pin 37.5mmL/S | Not Available Online | 3.3 uF | 875 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 400 VAC | 10 % | 4 Pin | 4.8 mOhms | 39.5 mm (1.555 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32676G8475K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 875volts 10% 4 Pin 37.5mmL/S | Not Available Online | 4.7 uF | 875 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 400 VAC | 10 % | 4 Pin | 3.3 mOhms | 37 mm (1.457 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32676G6106J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10.0uF 5% 630volt MKP DCLink LS=37.5mm | Not Available Online | 10 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.7 mOhms | 42.5 mm (1.673 in) | Straight | - 40 C | + 105 C | B32676G | AEC-Q200 | Bulk | |||||
Mfr: B32676G1905J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 9.0uF 5% 750volt MKP DCLink LS=37.5mm | Not Available Online | 9 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | B32676G | AEC-Q200 | Bulk | |||||||||
Mfr: B32676G6685K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 630volts 10% 4 Pin 37.5mmL/S | Not Available Online | 6.8 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 350 VAC | 10 % | 4 Pin | 2.5 mOhms | 39.5 mm (1.555 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32676G4256K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 25.0uF 10% 450volt MKP DCLink LS=37.5mm | Not Available Online | 25 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 10 % | 4 Pin | 1.5 mOhms | 48 mm (1.89 in) | Straight | - 40 C | + 105 C | B32676G | AEC-Q200 | Bulk | |||||
Mfr: B32676G8106K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10.0uF 10% 875volt MKP DCLink LS=37.5mm | Not Available Online | 10 uF | 875 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 48 mm (1.89 in) | Straight | - 40 C | + 105 C | B32676G | AEC-Q200 | Bulk | |||||
Mfr: B32676G4106J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10.0uF 5% 450volt MKP DCLink LS=37.5mm | Not Available Online | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7.3 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 105 C | B32676G | AEC-Q200 | Bulk | |||||
Mfr: B32676G1475K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 750volts 10% 4 Pin 37.5mmL/S | Not Available Online | 4.7 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 375 VAC | 10 % | 4 Pin | 3.8 mOhms | 39.5 mm (1.555 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32676G1565K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 5.6uF 750volts 10% 4 Pin 37.5mmL/S | Not Available Online | 5.6 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 375 VAC | 10 % | 4 Pin | 3.6 mOhms | 39.5 mm (1.555 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32676G1685K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 750volts 10% 4 Pin 37.5mmL/S | Not Available Online | 6.8 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 375 VAC | 10 % | 4 Pin | 3.2 mOhms | 37 mm (1.457 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32676G8685K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 875volts 10% 4 Pin 37.5mmL/S | Not Available Online | 6.8 uF | 875 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 400 VAC | 10 % | 4 Pin | 3.1 mOhms | 42.5 mm (1.673 in) | B32676G | AEC-Q200 | Bulk | |||||||
Not Available Online | 37.5 mm (1.476 in) | 4 Pin | B32676G | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B32676G4825K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 8.2uF 450volts 10% 4 Pin 37.5mmL/S | Not Available Online | 8.2 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 3.3 mOhms | 39.5 mm (1.555 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32676G6755K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 7.5uF 630volts 10% 4 Pin 37.5mmL/S | Not Available Online | 7.5 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 350 VAC | 10 % | 4 Pin | 2.3 mOhms | 39.5 mm (1.555 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32676G4106K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10uF 450volts 10% 4 Pin 37.5mmL/S | Not Available Online | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 2.2 mOhms | 39.5 mm (1.555 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32676G6825K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 8.2uF 630volts 10% 4 Pin 37.5mmL/S | Not Available Online | 8.2 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 350 VAC | 10 % | 4 Pin | 2.1 mOhms | 37 mm (1.457 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32676G8405K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.0uF 875volts 10% 4 Pin 37.5mmL/S | Not Available Online | 4 uF | 875 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 400 VAC | 10 % | 4 Pin | 4 mOhms | 39.5 mm (1.555 in) | B32676G | AEC-Q200 | Bulk |
- 1
- 2