B32674D - TDK - Film Capacitors
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32674D3126K000 TTI: B32674D3126K TDK Availability: 691In StockFilm Capacitors 12uF 300volts 10% 27.5mmL/S 0.8mmL/D | 691In Stock | 12 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.2 mOhms | 36.5 mm (1.437 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3126K000 | |||
Mfr: B32674D4475K000 TTI: B32674D4475K TDK Availability: 930In StockFilm Capacitors 4.7uF 450volts 10% 27.5mmL/S 0.8mmL/D | 930In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.8 mOhms | 27.5 mm (1.083 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D4475K000 | |||
Mfr: B32674D3106K000 TTI: B32674D3106K TDK Availability: 850In StockFilm Capacitors 10uF 300volts 10% 27.5mmL/S 0.8mmL/D | 850In Stock | 10 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.3 mOhms | 31 mm (1.22 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3106K000 | |||
Mfr: B32674D4155K000 TTI: B32674D4155K TDK Availability: 20In StockFilm Capacitors 1.5uF 450volts 10% 27.5mmL/S 0.8mmL/D | 20In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 7.9 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D4155K000 | |||
Mfr: B32674D4225K000 TTI: B32674D4225K TDK Availability: 2,800In StockFilm Capacitors 2.2uF 450volts 10% 27.5mmL/S 0.8mmL/D | 2,800In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 6.3 mOhms | 21.5 mm (0.846 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D4225K000 | |||
Mfr: B32674D6105K000 TTI: B32674D6105K TDK Availability: 4In StockFilm Capacitors 1.0uF 630volts 10% 27.5mmL/S 0.8mmL/D | 4In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 10.5 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6105K000 | |||
Mfr: B32674D8105K000 TTI: B32674D8105K TDK Availability: 0In Stock6,760 On Order Expected 17-May-27 Film Capacitors 1.0uF 875volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock6,760 On Order Expected 17-May-27 | 1 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.4 mOhms | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D8105K000 | |||
Mfr: B32674D6155K000 TTI: B32674D6155K TDK Availability: 0In StockFilm Capacitors 1.5uF 630volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 7.7 mOhms | 21.5 mm (0.846 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6155K000 | |||
Mfr: B32674D6225K000 TTI: B32674D6225K TDK Availability: 0In StockFilm Capacitors 2.2uF 630volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 6 mOhms | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6225K000 | |||
Mfr: B32674D8305K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0uF 875volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 3 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 4.5 mOhms | 36.5 mm (1.437 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D8305K000 | |||
Mfr: B32674D8684K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 875volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 680 nF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 11.5 mOhms | 21 mm (0.827 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D8684K000 | |||
Mfr: B32674D8155K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 875volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 1.5 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 5.5 mOhms | 27.5 mm (1.083 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D8155K000 | |||
Mfr: B32674D6335K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3uF 630volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 5 mOhms | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6335K000 | |||
Mfr: B32674D6475K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7uF 630volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 4.7 mOhms | 36.5 mm (1.437 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6475K000 | |||
Mfr: B32674D1405K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.0uF 750volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 4 uF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 4.9 mOhms | 36.5 mm (1.437 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D1405K000 | |||
Mfr: B32674D3225K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 300volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 2.2 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3225K000 | |||
Mfr: B32674D3475K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7uF 300volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 4.7 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mOhms | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3475K000 | |||
Mfr: B32674D4505K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0uF 450volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.8 mOhms | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D4505K000 | |||
Mfr: B32674D6505K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0uF 630volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 4.7 mOhms | 36.5 mm (1.437 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6505K000 | |||
Mfr: B32674D8474K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 875volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 470 nF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 14 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D8474K000 | |||
Mfr: B32674D8225K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 875volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 2.2 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 5.3 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D8225K000 | |||
Mfr: B32674D3685K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8uF 300volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 6.8 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.4 mOhms | 27.5 mm (1.083 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3685K000 | |||
Not Available Online | 680 nF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 20 % | 2 Pin | 34.7 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | B32674D | B32674D1684M | |||||||
Mfr: B32674D4685K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8uF 450volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 6.8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 3.8 mOhms | 36.5 mm (1.437 in) | B32674D | AEC-Q200 | Bulk | B32674D4685K000 | ||||||
0In Stock | 1 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 22.2 mOhms | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D8105J000 |
- 1
- 2