B32641B - TDK - Film Capacitors
151 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32641B6473J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 630volts 5% LS=10mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 13 mOhms | 17.5 mm (0.689 in) | 13 mm x 8 mm x 17.5 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B6473J000 | ||
Mfr: B32641B0223K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 1000volts 10% LS=10mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 37 mOhms | 16 mm (0.63 in) | 13 mm x 7 mm x 16 mm | Straight | - 55 C | + 125 C | B32641B | Bulk | B32641B0223K000 | |||
Mfr: B32641B0472K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0047uF 1000volts 10% LS=10mm | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 133 mOhms | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | B32641B | Bulk | B32641B0472K000 | |||
Mfr: B32641B0682K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 1000volts 10% LS=10mm | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | + 110 C | B32641B | Bulk | B32641B0682K000 | |||||
Mfr: B32641B0822K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0082uF 1000volts 10% LS=10mm | 0In Stock | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | + 110 C | B32641B | Bulk | B32641B0822K000 | |||||
Mfr: B32641B6273K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.027uF 630volts 10% LS=10mm | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | + 110 C | B32641B | Bulk | B32641B6273K000 | |||||
Mfr: B32641B0103K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 1000volts 10% LS=10mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 71 mOhms | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B103K B32641B0103K000 | ||
Mfr: B32641B6822K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0082uF 630volts 10% LS=10mm | 0In Stock | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | + 110 C | B32641B | Bulk | B32641B6822K000 | |||||
Mfr: B32641B0153J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 1000volts 5% LS=10mm | 0In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 50 mOhms | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B153J B32641B0153J000 | ||
Mfr: B32641B0103J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 1000volts 5% LS=10mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 71 mOhms | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B103J B32641B0103J000 | ||
Mfr: B32641B6153K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 630volts 10% LS=10mm | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 81 mOhms | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B6153K000 | ||
Mfr: B32641B6223J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 630volts 5% LS=10mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 44 mOhms | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B6223J000 | ||
Mfr: B32641B0183J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.018uF 1000volts 5% LS=10mm | 0In Stock | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 43 mOhms | 14 mm (0.551 in) | 13 mm x 6 mm x 14 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B183J B32641B0183J000 | ||
Mfr: B32641B6103K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 630volts 10% LS=10mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 156 mOhms | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B6103K000 | ||
Mfr: B32641B6393J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.039uF 630volts 5% LS=10mm | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 13 mm x 7 mm x 16 mm | Straight | + 110 C | B32641B | AEC-Q200 | Bulk | B32641B6393J000 | ||||
Mfr: B32641B6273J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.027uF 630volts 5% LS=10mm | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | + 110 C | B32641B | AEC-Q200 | Bulk | B32641B6273J000 | ||||
Mfr: B32641B6682J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 630volts 5% LS=10mm | 0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 290 mOhms | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B6682J000 | ||
Mfr: B32641B0333J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 1000volts 5% LS=10mm | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 13 mm x 8 mm x 17.5 mm | Straight | + 110 C | B32641B | Bulk | B32641B0333J000 | |||||
Mfr: B32641B0123J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.012uF 1000volts 5% LS=10mm | 0In Stock | 12 nF | Radial | 10 mm (0.394 in) | 2 Pin | B32641B | Bulk | B32641B0123J000 | ||||||||||||||||
Mfr: B32641B0273J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 1000volts 5% LS=10mm | Not Available Online | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 13 mm x 8 mm x 17.5 mm | Straight | + 110 C | B32641B | Bulk | B32641B0273J000 | |||||
Mfr: B32641B6103J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 630volts 5% LS=10mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | + 110 C | B32641B | AEC-Q200 | Bulk | B32641B6103J000 | ||||
Mfr: B32641B0183K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.018uF 1000volts 10% LS=10mm | Not Available Online | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | 13 mm x 6 mm x 14 mm | Straight | + 110 C | B32641B | Bulk | B32641B0183K000 | |||||
Mfr: B32641B6153J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 630volts 5% LS=10mm | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | + 110 C | B32641B | AEC-Q200 | Bulk | B32641B6153J000 | ||||
Mfr: B32641B6822J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0082uF 630volts 5% LS=10mm | 0In Stock | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | + 110 C | B32641B | AEC-Q200 | Bulk | B32641B6822J000 | ||||
Mfr: B32641B0153K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 1000volts 10% LS=10mm | Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | + 110 C | B32641B | Bulk | B32641B0153K000 |