B3264* - MMKP High Frequency - TDK - Film Capacitors
132 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A103K TTI: B32642B4154J000 TDK Availability: 0In Stock2,000 On Order Expected 07-Jan-27 Film Capacitors 0.15uF 5% 400V MKP AEC-Q200 | 0In Stock2,000 On Order Expected 07-Jan-27 | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32642B4154J | ||||
Mfr: B32641B0223K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22nF 10% 1000V MKP AEC-Q200 Laser Mark | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 16 mm (0.63 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32641B223K | ||||
0In Stock | Radial | 2 Pin | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32642B8103K | ||||||||||||||||||
Mfr: B32641B0472K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7nF 10% 1000V MKP AEC-Q200 Laser Mark | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 133 mOhms | 4 mm (0.157 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32641B472K | |||
0In Stock | Radial | 2 Pin | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B6224K | ||||||||||||||||||
Mfr: B32642B1153J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15nF 5% 1600V MKP AEC-Q200 | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32642B1153J | ||||
Mfr: B32643B1273J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 27nF 5% 1600V MKP AEC-Q200 | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B1273J | ||||
Mfr: B32641B0123J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12nF 5% 1000V MKP AEC-Q200 | 0In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32641B123J | ||||
Mfr: B32641B0682J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8nF 5% 1000V MKP AEC-Q200 | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32641B682J | ||||
0In Stock | Radial | 2 Pin | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32642B4224K | ||||||||||||||||||
Mfr: B32643B0104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 5% 1000V MKP AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B104J | ||||
Mfr: B32643B0334J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33uF 5% 1000V MKP AEC-Q200 | 0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B334J | ||||
Mfr: B32643B0683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68nF 5% 1000V MKP AEC-Q200 | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B683J | ||||
Mfr: B32643B0823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 82nF 5% 1000V MKP AEC-Q200 | 0In Stock | 82 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B823J | ||||
Mfr: B32643B1333J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 33nF 5% 1600V MKP AEC-Q200 | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B1333J | ||||
Mfr: B32641B6183J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 18nF 5% 630V MKP AEC-Q200 | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32641B6183J | ||||
Mfr: B32643B8223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22nF 5% 2000V MKP AEC-Q200 | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B8223J | ||||
0In Stock | Radial | 2 Pin | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B8223K | ||||||||||||||||||
Mfr: B32642B1223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22nF 5% 1600V MKP AEC-Q200 Laser Mark | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32642B1223J | ||||
Mfr: B32642B8682J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8nF 5% 2000V MKP AEC-Q200 | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32642B8682J | ||||
0In Stock | Radial | 2 Pin | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B104K | ||||||||||||||||||
Mfr: B32643B0394J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.39uF 5% 1000V MKP AEC-Q200 | 0In Stock | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B394J | ||||
Mfr: B32641B0472J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7nF 5% 1000V MKP AEC-Q200 | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32641B472J | ||||
Mfr: B32641B1103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10nF 5% 1600V MKP AEC-Q200 Laser Mark | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 14 mm (0.551 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32641B1103J | ||||
Mfr: B32643B6224J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 5% 630V MKP AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B6224J |