B32562J - TDK - Film Capacitors
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7.8 mm (0.307 in) | - 55 C | + 100 C | B32562J | Bulk | ||||||||
0In Stock | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.9 mm (0.429 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | B32562J | Bulk | B32562J6105K000 | ||||||
0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | B32562J | Bulk | B32562J3335K000 | |||||||||
0In Stock | 470 nF | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32562J | Bulk | ||||||||||||
0In Stock | 10 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | B32562J | Bulk | B32562J1106K000 | |||||||||
0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 55 C | + 105 C | B32562J | Bulk | B32562J3105K000 | ||||||
0In Stock | 1.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32562J | Bulk | |||||||||||
Not Available Online | 150 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | - 55 C | + 105 C | B32562J | Bulk | B32562J8154J | ||||||||||
Mfr: B32562J6104K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1UF 10% 400V FILM CAP MKT SILVER | Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B32562J | Ammo Pack | ||||||||||
Mfr: B32562J6683J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 68NF 5% 400V FILM CAP MKT SILVER | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 105 C | B32562J | Reel | ||||||||||
Mfr: B32562J8224K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22UF 10% 630V FILM CAP MKT SILVER | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B32562J | Ammo Pack | ||||||||||
Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B32562J | Bulk | B32562J3224K | ||||||||||
Mfr: B32562J1225K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2UF 10% 100V FILM CAP MKT SILVER | Not Available Online | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.9 mm (0.193 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | B32562J | Ammo Pack | |||||||||
Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B32562J | Bulk | B32562J1474K | ||||||||||
Not Available Online | 15 mm (0.591 in) | 2 Pin | B32562J | Reel | ||||||||||||||||||||
Mfr: B32562J1155J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5UF 5% 100V FILM CAP MKT SILVER | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | - 55 C | + 105 C | B32562J | Reel | ||||||||||
Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B32562J | Bulk | B32562J6683K | ||||||||||
0In Stock | 470 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.3 mm (0.287 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 55 C | + 105 C | B32562J | Bulk | |||||||
0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 9 mm (0.354 in) | 9.5 mm (0.374 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | B32562J | Bulk | |||||||||
Not Available Online | 15 mm (0.591 in) | 2 Pin | B32562J | Bulk | ||||||||||||||||||||
Not Available Online | 400 VDC | 15 mm (0.591 in) | 2 Pin | B32562J | Bulk | |||||||||||||||||||
Mfr: B32562J6154K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors RECOMMENDED ALT 871-B32561J6154K189 | Not Available Online | 150 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | B32562J | Ammo Pack | ||||||||||||
Mfr: B32562J1685K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 100volts 10% | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | B32562J | Bulk | |||||||||||
Mfr: B32562J6334K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 400volts 10% | Not Available Online | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.3 mm (0.327 in) | B32562J | Bulk | |||||||||
Mfr: B32562J3155K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 250volts 10% | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 8.7 mm (0.343 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | B32562J | Bulk |
- 1
- 2