B3252 - TDK - Film Capacitors
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32522C3105J000 TTI: B32522C3105J TDK Availability: 3,650In StockFilm Capacitors 1.0uF 250volts 5% | 3,650In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C3105J000 | ||||
Mfr: B32522N6104J000 TTI: B32522N6104J TDK Availability: 16,700In StockFilm Capacitors 0.1uF 450volts 5% | 16,700In Stock | 100 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522N6104J000 | ||||
Mfr: B32522C6104K000 TTI: B32522C6104K TDK Availability: 16,000In StockFilm Capacitors 0.1uF 400volts 10% | 16,000In Stock | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6104K000 | |||||||
Mfr: B32522C0106K000 TTI: B32522C106K TDK Availability: 78In Stock2,000 On Order Expected 16-Nov-26 Film Capacitors 10.uF 63volts 10% | 78In Stock2,000 On Order Expected 16-Nov-26 | 10 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C 106K | ||||||||
370In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||
Mfr: B32522C3684J000 TTI: B32522C3684J TDK Availability: 3,400In StockFilm Capacitors 0.68uF 250volts 5% | 3,400In Stock | 680 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522N3105J000 TTI: B32522N3105J TDK Availability: 3,200In StockFilm Capacitors 1.0uF 250volts 5% | 3,200In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C1335J000 TTI: B32522C1335J TDK Availability: 300In Stock4,000 On Order Expected 14-Dec-26 Film Capacitors 3.3uF 100volts 5% | 300In Stock4,000 On Order Expected 14-Dec-26 | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 8.5 mm (0.335 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C3155K000 TTI: B32522C3155K TDK Availability: 9,000In StockFilm Capacitors 1.5uF 250volts 10% | 9,000In Stock | 1.5 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C3154K000 TTI: B32522C3154K TDK Availability: 6,300In StockFilm Capacitors 0.15uF 250volt 10% | 6,300In Stock | 150 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C1155K000 TTI: B32522C1155K TDK Availability: 1,050In StockFilm Capacitors 1.5uF 100volts 10% | 1,050In Stock | 1.5 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522N6224J000 TTI: B32522N6224J TDK Availability: 3,000In StockFilm Capacitors 0.22uF 450volts 5% | 3,000In Stock | 220 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
45,000In Stock | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C 475J | |||||||||
Mfr: B32522A1154J706 TTI: B32522A1154J706 TDK Availability: 12,000In StockFilm Capacitors .15UF 100V 5% | 12,000In Stock | 150 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | Bulk | |||||||||
20In Stock | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C 475K | |||||||||
Mfr: B32522Q8104J000 TTI: B32522Q8104J TDK Availability: 16,842In StockFilm Capacitors 0.1uF 630volts 5% | 16,842In Stock | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||||
Mfr: B32522C3334K000 TTI: B32522C3334K TDK Availability: 0In Stock6,600 On Order Expected 08-Feb-27 Film Capacitors 0.33uF 250volts 10% | 0In Stock6,600 On Order Expected 08-Feb-27 | 330 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C3334K000 | ||||
Mfr: B32522C0335J000 TTI: B32522C335J TDK Availability: 0In Stock49,400 On Order Expected Film Capacitors 3.3uF 63volts 5% | 0In Stock49,400 On Order Expected | 3.3 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C 335J | |||||
0In Stock | 470 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522N6474J000 | |||||
0In Stock | 2.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C1225J000 | |||||
0In Stock | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C1105K000 | |||||
Mfr: B32522C3474J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 250volts 5% | Not Available Online | 470 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C3474J000 | ||||
0In Stock | 150 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6154J000 | |||||
0In Stock | 4.7 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C1475K000 | |||||
0In Stock | 270 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6274K000 |