B3237B - TDK - Film Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32373B5806J30 TTI: B32373B5806J030 TDK Availability: 0In Stock30 On Order Expected 22-Dec-26 Film Capacitors 750VAC 80uF 5% Filtercap MKD AC | 0In Stock30 On Order Expected 22-Dec-26 | 80 uF | Screw | Polypropylene (PP) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | - 40 C | + 85 C | B3237B | Bulk | B32373B5806J30 | |||||||||||
Mfr: B32373B1226J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1415VAC 22uF 5% Filtercap MKD AC | Not Available Online | 22 uF | Screw | Polypropylene (PP) | General Film Capacitors | 1.415 kVAC | 5 % | 2 Pin | - 40 C | + 85 C | B3237B | Bulk | B32373B1226J | |||||||||||
Mfr: B32373B5107J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 500V 100uF 5% Filtercap MKD AC | Not Available Online | 100 uF | Screw | Polypropylene (PP) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | - 40 C | + 85 C | B3237B | Bulk | B32373B5107J | |||||||||||
Mfr: B32373B7127J020 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1020VAC 120uF 5% Filtercap MKD AC | Not Available Online | 120 uF | Screw | Polypropylene (PP) | General Film Capacitors | 1.02 kVAC | 5 % | 2 Pin | - 40 C | + 85 C | B3237B | Bulk | B32373B7127J20 |